Part Details for CC25LTE by KOA Speer Electronics Inc
Overview of CC25LTE by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC25LTE
CC25LTE CAD Models
CC25LTE Part Data Attributes
|
CC25LTE
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CC25LTE
KOA Speer Electronics Inc
Fixed Resistor, 0ohm, Surface Mount, MELF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | MELF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 5A | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC25LTE
This table gives cross-reference parts and alternative options found for CC25LTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC25LTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC10LTE | Fixed Resistor, 0ohm, Surface Mount, MELF | KOA Speer Electronics Inc | CC25LTE vs CC10LTE |
CC12MLTED | Fixed Resistor, 0ohm, Surface Mount, MELF | KOA Speer Electronics Inc | CC25LTE vs CC12MLTED |
CC25LBK | Fixed Resistor, 0ohm, Surface Mount, MELF | KOA Speer Electronics Inc | CC25LTE vs CC25LBK |
CC10LBK | Fixed Resistor, 0ohm, Surface Mount, MELF | KOA Speer Electronics Inc | CC25LTE vs CC10LBK |
CC12LBK | Fixed Resistor, 0ohm, Surface Mount, MELF | KOA Speer Electronics Inc | CC25LTE vs CC12LBK |
CC12LTE | Fixed Resistor, 0ohm, Surface Mount, MELF | KOA Speer Electronics Inc | CC25LTE vs CC12LTE |
CC10LTED | Fixed Resistor, 0ohm, Surface Mount, MELF | KOA Speer Electronics Inc | CC25LTE vs CC10LTED |