There are no models available for this part yet.
Overview of CC10LTE by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CC10LTE by KOA Speer Electronics Inc
Part Data Attributes for CC10LTE by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED CURRENT: 2A
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Temperature
|
70 °C
|
Resistance
|
|
Resistor Type
|
JUMPER
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for CC10LTE
This table gives cross-reference parts and alternative options found for CC10LTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC10LTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC12MLTED | Fixed Resistor, 0ohm, Surface Mount, MELF | KOA Speer Electronics Inc | CC10LTE vs CC12MLTED |
CC25LBK | Fixed Resistor, 0ohm, Surface Mount, MELF | KOA Speer Electronics Inc | CC10LTE vs CC25LBK |
CC10LBK | Fixed Resistor, 0ohm, Surface Mount, MELF | KOA Speer Electronics Inc | CC10LTE vs CC10LBK |
CC12LBK | Fixed Resistor, 0ohm, Surface Mount, MELF | KOA Speer Electronics Inc | CC10LTE vs CC12LBK |
CC12LTE | Fixed Resistor, 0ohm, Surface Mount, MELF | KOA Speer Electronics Inc | CC10LTE vs CC12LTE |
CC10LTED | Fixed Resistor, 0ohm, Surface Mount, MELF | KOA Speer Electronics Inc | CC10LTE vs CC10LTED |