Part Details for CC1812JKNPOCBN271 by YAGEO Corporation
Overview of CC1812JKNPOCBN271 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1812JKNPOCBN271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1812JKNPOCBN271
|
Avnet Americas | Multilayer Ceramic Capacitor, 270 pF, 1000 V, ± 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: CC1812JKNPOCBN271) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC1812JKNPCBN271
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1k V 270pF C0G 1812 5% RoHS: Compliant | 0 |
|
$0.2830 / $0.2890 | Order Now |
Part Details for CC1812JKNPOCBN271
CC1812JKNPOCBN271 CAD Models
CC1812JKNPOCBN271 Part Data Attributes
|
CC1812JKNPOCBN271
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1812JKNPOCBN271
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CC1812JKNPOCBN271
This table gives cross-reference parts and alternative options found for CC1812JKNPOCBN271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1812JKNPOCBN271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1812CG271JN102ER | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1812, | Jaro Components Inc | CC1812JKNPOCBN271 vs CC1812CG271JN102ER |
C1812N271J102TX | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 1812, | Holy Stone Enterprise Co Ltd | CC1812JKNPOCBN271 vs C1812N271J102TX |
MC12JTN102271 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1812, CHIP | Viking Tech Corp | CC1812JKNPOCBN271 vs MC12JTN102271 |
C1812N271J102T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 1812, | Holy Stone Enterprise Co Ltd | CC1812JKNPOCBN271 vs C1812N271J102T |
1812N271J102CT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1812, CHIP, LEAD FREE | Walsin Technology Corporation | CC1812JKNPOCBN271 vs 1812N271J102CT |
C1812N271J102BX | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 1812, | Holy Stone Enterprise Co Ltd | CC1812JKNPOCBN271 vs C1812N271J102BX |
1812N271J102CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | CC1812JKNPOCBN271 vs 1812N271J102CG |
225000411542 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1812JKNPOCBN271 vs 225000411542 |
C1812N271J102B | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 1812, | Holy Stone Enterprise Co Ltd | CC1812JKNPOCBN271 vs C1812N271J102B |
HC1812CG271J102 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1812, CHIP | MERITEK Electronics Corporation | CC1812JKNPOCBN271 vs HC1812CG271J102 |