Part Details for C1812N271J102BX by Holy Stone Enterprise Co Ltd
Overview of C1812N271J102BX by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812N271J102BX
C1812N271J102BX CAD Models
C1812N271J102BX Part Data Attributes
|
C1812N271J102BX
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C1812N271J102BX
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812N271J102BX
This table gives cross-reference parts and alternative options found for C1812N271J102BX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812N271J102BX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1812JKNPOCBN271 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 1812, | YAGEO Corporation | C1812N271J102BX vs CC1812JKNPOCBN271 |
CC1812CG271JN102ER | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 1812, | Jaro Components Inc | C1812N271J102BX vs CC1812CG271JN102ER |
C1812N271J102TX | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 1812, | Holy Stone Enterprise Co Ltd | C1812N271J102BX vs C1812N271J102TX |
MC12JTN102271 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1812, CHIP | Viking Tech Corp | C1812N271J102BX vs MC12JTN102271 |
C1812N271J102T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 1812, | Holy Stone Enterprise Co Ltd | C1812N271J102BX vs C1812N271J102T |
1812N271J102CT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1812, CHIP, LEAD FREE | Walsin Technology Corporation | C1812N271J102BX vs 1812N271J102CT |
1812N271J102CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | C1812N271J102BX vs 1812N271J102CG |
225000411542 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | C1812N271J102BX vs 225000411542 |
C1812N271J102B | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 1812, | Holy Stone Enterprise Co Ltd | C1812N271J102BX vs C1812N271J102B |
HC1812CG271J102 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1812, CHIP | MERITEK Electronics Corporation | C1812N271J102BX vs HC1812CG271J102 |