-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, SMD-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CC10-1205SR-E by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC1000PW | Texas Instruments | Single Chip Ultra Low Power RF Transceiver for 315/433/868/915 MHz SRD Band 28-TSSOP -40 to 85 | |
CC1050PW | Texas Instruments | Single Chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD Band 24-TSSOP -40 to 85 | |
CC1070RGWR | Texas Instruments | Single-Chip, Low-Power, Low-Cost CMOS FSK/GFSK/ASK/00K RF Transmitter for Narrowband & Multi-Ch Apps 20-VQFN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3304-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
146 In Stock |
|
$25.0400 / $29.0900 | Buy Now |
DISTI #
967-CC10-1205SR-E
|
Mouser Electronics | Isolated DC/DC Converters - SMD 10W 5V 2A RoHS: Compliant | 20 |
|
$25.0400 / $29.0900 | Buy Now |
DISTI #
70562656
|
RS | Power Supply, 10W10W918VDCDCDC, Surface Mount, Input 12VDC, Output 5V 2A,10W | TDK-Lambda CC10-1205... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 10 |
|
$28.5000 / $29.3800 | Buy Now |
|
Onlinecomponents.com | Single Output DC-DC Converter - 10W - Vin: 12V - Vout: 5V - SMD DIP Package RoHS: Compliant | 0 |
|
$25.0400 / $29.0900 | Buy Now |
DISTI #
30576454
|
Verical | Module DC-DC 12VIN 1-OUT 5V 2A 10W 7-Pin PDIP SMD Min Qty: 3 Package Multiple: 1 | Americas - 164 |
|
$17.4000 / $27.9000 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 10W, HYBRID | 22 |
|
$43.6033 / $51.2980 | Buy Now |
DISTI #
000000000005398202
|
Sager | Isolated DC/DC Converters - SMD 10W 5V 2A Min Qty: 1 | 0 |
|
$25.0400 / $29.0900 | Buy Now |
DISTI #
CC10-1205SR-E
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 164 |
|
$17.4000 / $27.9000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 103 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC10-1205SR-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC10-1205SR-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, SMD-7
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | SMD-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-G7 | |
Length | 35.56 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/8,1.6,200 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 22.6 mm |