Part Details for CC09CG431FSV by Kyocera AVX Components
Overview of CC09CG431FSV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC09CG431FSV
CC09CG431FSV CAD Models
CC09CG431FSV Part Data Attributes
|
CC09CG431FSV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CC09CG431FSV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CC09CG431FSV
This table gives cross-reference parts and alternative options found for CC09CG431FSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC09CG431FSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056G431F1G5CRV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CC09CG431FSV vs C056G431F1G5CRV |
CCR05CG431FV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CC09CG431FSV vs CCR05CG431FV |
C056G431F1G5CMV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CC09CG431FSV vs C056G431F1G5CMV |
C056G431F1G5CPV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CC09CG431FSV vs C056G431F1G5CPV |
CCR09CG431FV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CC09CG431FSV vs CCR09CG431FV |
CC05CG431FA | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CC09CG431FSV vs CC05CG431FA |
CC09CG431FMV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CC09CG431FSV vs CC09CG431FMV |
C056G431F1G5CAV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CC09CG431FSV vs C056G431F1G5CAV |
C056G431F1G5CSV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CC09CG431FSV vs C056G431F1G5CSV |