Part Details for C056G431F1G5CSV by KEMET Corporation
Overview of C056G431F1G5CSV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C056G431F1G5CSV
C056G431F1G5CSV CAD Models
C056G431F1G5CSV Part Data Attributes
|
C056G431F1G5CSV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C056G431F1G5CSV
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20/35 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for C056G431F1G5CSV
This table gives cross-reference parts and alternative options found for C056G431F1G5CSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056G431F1G5CSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056G431F1G5CRV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056G431F1G5CSV vs C056G431F1G5CRV |
CC09CG431FSV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C056G431F1G5CSV vs CC09CG431FSV |
CCR05CG431FV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C056G431F1G5CSV vs CCR05CG431FV |
C056G431F1G5CMV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056G431F1G5CSV vs C056G431F1G5CMV |
C056G431F1G5CPV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056G431F1G5CSV vs C056G431F1G5CPV |
CCR09CG431FV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C056G431F1G5CSV vs CCR09CG431FV |
CC05CG431FA | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056G431F1G5CSV vs CC05CG431FA |
CC09CG431FMV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C056G431F1G5CSV vs CC09CG431FMV |
C056G431F1G5CAV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C056G431F1G5CSV vs C056G431F1G5CAV |