There are no models available for this part yet.
Overview of CC0805KPX7R7BB274 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC0805KPX7R7BB274 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-CC0805KPX7R7BB274TR-ND
|
DigiKey | CAP CER 0.27UF 16V X7R 0805 Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0382 | Buy Now | |
DISTI #
CC0805KPX7R7BB274
|
Avnet Americas | - Tape and Reel (Alt: CC0805KPX7R7BB274) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 | Buy Now | |
DISTI #
603-CC805KPX7R7BB274
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.27uF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.0290 / $0.0350 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0126 | Buy Now | ||
Ozdisan Elektronik | MLCC (2012) 0805 270nF 16VDC ±10% X7R | 0 |
|
$0.0200 / $0.0244 | RFQ |
CAD Models for CC0805KPX7R7BB274 by YAGEO Corporation
Part Data Attributes for CC0805KPX7R7BB274 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.27 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for CC0805KPX7R7BB274
This table gives cross-reference parts and alternative options found for CC0805KPX7R7BB274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805KPX7R7BB274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC0805X7R274K16B | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.27uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | CC0805KPX7R7BB274 vs ERC0805X7R274K16B |
0805Y0160274KDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | CC0805KPX7R7BB274 vs 0805Y0160274KDR |
GRM40X7R274K016AQ | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.27uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805KPX7R7BB274 vs GRM40X7R274K016AQ |
AP05YC274KQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CC0805KPX7R7BB274 vs AP05YC274KQZ4A |
0805J0160274KDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0805KPX7R7BB274 vs 0805J0160274KDR |
C0805C274K4RAC7800 | Capacitor, Ceramic, Chip, General Purpose, 0.27uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CC0805KPX7R7BB274 vs C0805C274K4RAC7800 |
08052R274K7BP0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KPX7R7BB274 vs 08052R274K7BP0D |
ERC0805X7R274K16P | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.27uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | CC0805KPX7R7BB274 vs ERC0805X7R274K16P |
GMC21X7R274K16NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CC0805KPX7R7BB274 vs GMC21X7R274K16NTTLF |
08052R274K7B30D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805KPX7R7BB274 vs 08052R274K7B30D |