Part Details for 08052R274K7B30D by YAGEO Corporation
Overview of 08052R274K7B30D by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08052R274K7B30D
08052R274K7B30D CAD Models
08052R274K7B30D Part Data Attributes
|
08052R274K7B30D
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
08052R274K7B30D
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08052R274K7B30D
This table gives cross-reference parts and alternative options found for 08052R274K7B30D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052R274K7B30D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC0805X7R274K16B | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.27uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | 08052R274K7B30D vs ERC0805X7R274K16B |
0805Y0160274KDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 08052R274K7B30D vs 0805Y0160274KDR |
GRM40X7R274K016AQ | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.27uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 08052R274K7B30D vs GRM40X7R274K016AQ |
AP05YC274KQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 08052R274K7B30D vs AP05YC274KQZ4A |
0805J0160274KDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 08052R274K7B30D vs 0805J0160274KDR |
C0805C274K4RAC7800 | Capacitor, Ceramic, Chip, General Purpose, 0.27uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 08052R274K7B30D vs C0805C274K4RAC7800 |
08052R274K7BP0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 08052R274K7B30D vs 08052R274K7BP0D |
ERC0805X7R274K16P | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.27uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | 08052R274K7B30D vs ERC0805X7R274K16P |
GMC21X7R274K16NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 08052R274K7B30D vs GMC21X7R274K16NTTLF |
222278055655 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP | YAGEO Corporation | 08052R274K7B30D vs 222278055655 |