-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.82pF, 50V, ±0.1pF, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0805BRNPO9BNR82CT-ND
|
DigiKey | CAP CER 0.82PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17490 In Stock |
|
$0.0147 / $0.1500 | Buy Now |
DISTI #
CC0805BRNPO9BNR82
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.82 pF, 50 V, ± 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805BRNPO9BNR82) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
603-CC805BRNPO9BNR82
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.82pF C0G 0805 Tol 0.1pF RoHS: Compliant | 21630 |
|
$0.0150 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0114 | Buy Now |
DISTI #
CC0805BRNPO9BNR82
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.82 pF, 50 V, � 0.1pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805BRNPO9BNR82) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (2012) 0805 0.82pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0160 / $0.0195 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC0805BRNPO9BNR82
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805BRNPO9BNR82
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.82pF, 50V, ±0.1pF, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 8.2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.1951% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 12.1951% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CC0805BRNPO9BNR82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805BRNPO9BNR82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM2165C1HR82BD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.2% +Tol, 12.2% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0805BRNPO9BNR82 vs GRM2165C1HR82BD01J |
225486144827 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805BRNPO9BNR82 vs 225486144827 |
0805CG828B9BP00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.2% +Tol, 12.2% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CC0805BRNPO9BNR82 vs 0805CG828B9BP00 |
0805CG828B9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.2% +Tol, 12.2% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CC0805BRNPO9BNR82 vs 0805CG828B9B200 |
223886174827 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805BRNPO9BNR82 vs 223886174827 |
0805CG828B9B300 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.2% +Tol, 12.2% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CC0805BRNPO9BNR82 vs 0805CG828B9B300 |
223886114827 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805BRNPO9BNR82 vs 223886114827 |
CC0805BCNPO9BNR82 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805BRNPO9BNR82 vs CC0805BCNPO9BNR82 |
CQ0805BPNPO9BNR82 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CC0805BRNPO9BNR82 vs CQ0805BPNPO9BNR82 |