Capacitors
GRM2165C1HR82BD01J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.2% +Tol, 12.2% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of GRM2165C1HR82BD01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM2165C1HR82BD01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM2165C1HR82BD01J by Murata Manufacturing Co Ltd

GRM2165C1HR82BD01J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
8.2e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
12.2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
12.2%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. GRM2165C1HR82BD01J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.2% +Tol, 12.2% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GRM2165C1HR82BD01J

This table gives cross-reference parts and alternative options found for GRM2165C1HR82BD01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM2165C1HR82BD01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
225486144827 Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0805, CHIP YAGEO Corporation GRM2165C1HR82BD01J vs 225486144827
0805CG828B9BP00 Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.2% +Tol, 12.2% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation GRM2165C1HR82BD01J vs 0805CG828B9BP00
0805CG828B9B200 Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.2% +Tol, 12.2% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation GRM2165C1HR82BD01J vs 0805CG828B9B200
223886174827 Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0805, CHIP YAGEO Corporation GRM2165C1HR82BD01J vs 223886174827
0805CG828B9B300 Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.2% +Tol, 12.2% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation GRM2165C1HR82BD01J vs 0805CG828B9B300
223886114827 Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0805, CHIP YAGEO Corporation GRM2165C1HR82BD01J vs 223886114827
CC0805BRNPO9BNR82 Capacitor, Ceramic, Chip, General Purpose, 0.82pF, 50V, ±0.1pF, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape YAGEO Corporation GRM2165C1HR82BD01J vs CC0805BRNPO9BNR82
CC0805BCNPO9BNR82 Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0805, CHIP YAGEO Corporation GRM2165C1HR82BD01J vs CC0805BCNPO9BNR82
CQ0805BPNPO9BNR82 Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0805, CHIP YAGEO Corporation GRM2165C1HR82BD01J vs CQ0805BPNPO9BNR82

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM2165C1HR82BD01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM2165C1HR82BD01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM2165C1HR82BD01J would you like to use for your alert(s)?
  • Please alert me when GRM2165C1HR82BD01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM2165C1HR82BD01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM2165C1HR82BD01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM2165C1HR82BD01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM2165C1HR82BD01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM2165C1HR82BD01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: