CC07CG563G
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Through Hole Mount, 4814,

Overview of CC07CG563G by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CC07CG563G by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC07CG563G by KEMET Corporation

CC07CG563G
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 4814
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
12.19 mm
JESD-609 Code
e0
Length
12.19 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-20
Size Code
4814
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN LEAD
Terminal Pitch
10.16 mm
Terminal Shape
WIRE
Width
3.56 mm
Want to compare parts?
  1. CC07CG563G
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Through Hole Mount, 4814,
    VS

Alternate Parts for CC07CG563G

This table gives cross-reference parts and alternative options found for CC07CG563G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC07CG563G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C512G563G5G5CA Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CC07CG563G vs C512G563G5G5CA
CCR07CG563GP Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CC07CG563G vs CCR07CG563GP
C512G563G5G5CR Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CC07CG563G vs C512G563G5G5CR
CC07CG563GM Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Through Hole Mount, 4814, RADIAL LEADED Kyocera AVX Components CC07CG563G vs CC07CG563GM
CC07CG563GS Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Through Hole Mount, 4814, RADIAL LEADED Kyocera AVX Components CC07CG563G vs CC07CG563GS
C512G563G5G5CP Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CC07CG563G vs C512G563G5G5CP
CC07CG563GP Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Through Hole Mount, 4814, RADIAL LEADED Kyocera AVX Components CC07CG563G vs CC07CG563GP
CCR07CG563GS Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CC07CG563G vs CCR07CG563GS
C512G563G5G5CS Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Through Hole Mount, 4814, RADIAL LEADED KEMET Corporation CC07CG563G vs C512G563G5G5CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC07CG563G by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC07CG563G by KEMET Corporation

Select Manufacturer
Which Manufacturer of CC07CG563G would you like to use for your alert(s)?
  • Please alert me when CC07CG563G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC07CG563G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC07CG563G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC07CG563G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC07CG563G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC07CG563G by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: