Part Details for CCR07CG563GP by KEMET Corporation
Overview of CCR07CG563GP by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR07CG563GP
CCR07CG563GP CAD Models
CCR07CG563GP Part Data Attributes
|
CCR07CG563GP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR07CG563GP
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Through Hole Mount, 4814, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4814 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.19 mm | |
JESD-609 Code | e0 | |
Length | 12.19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20/37 | |
Size Code | 4814 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 3.56 mm |
Alternate Parts for CCR07CG563GP
This table gives cross-reference parts and alternative options found for CCR07CG563GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR07CG563GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C512G563G5G5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CCR07CG563GP vs C512G563G5G5CA |
C512G563G5G5CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CCR07CG563GP vs C512G563G5G5CR |
CC07CG563GM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Through Hole Mount, 4814, RADIAL LEADED | Kyocera AVX Components | CCR07CG563GP vs CC07CG563GM |
CC07CG563GS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Through Hole Mount, 4814, RADIAL LEADED | Kyocera AVX Components | CCR07CG563GP vs CC07CG563GS |
C512G563G5G5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CCR07CG563GP vs C512G563G5G5CP |
CC07CG563GP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Through Hole Mount, 4814, RADIAL LEADED | Kyocera AVX Components | CCR07CG563GP vs CC07CG563GP |
CCR07CG563GS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CCR07CG563GP vs CCR07CG563GS |
C512G563G5G5CS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.056uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CCR07CG563GP vs C512G563G5G5CS |