Part Details for CC0603CRNPO0BN6R0 by YAGEO Corporation
Overview of CC0603CRNPO0BN6R0 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603CRNPO0BN6R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0086
|
Newark | Capacitor, 6Pf, C0G/Np0, 0603 Rohs Compliant: Yes |Yageo CC0603CRNPO0BN6R0 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
80AK7857
|
Newark | Capacitor, 6Pf, C0G/Np0, 0603, Capacitance:6Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603CRNPO0BN6R0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0210 / $0.0260 | Buy Now |
DISTI #
13-CC0603CRNPO0BN6R0CT-ND
|
DigiKey | CAP CER 6PF 100V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19720 In Stock |
|
$0.0076 / $0.1000 | Buy Now |
DISTI #
CC0603CRNPO0BN6R0
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 6pF 0.25pF C0G 100V 0603 Paper T/R - Tape and Reel (Alt: CC0603CRNPO0BN6R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 / $0.0068 | Buy Now |
DISTI #
603-CC0603CNPO0BN6R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 V 6pF C0G 0603 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0055 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 6pF 100VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0068 / $0.0088 | RFQ |
Part Details for CC0603CRNPO0BN6R0
CC0603CRNPO0BN6R0 CAD Models
CC0603CRNPO0BN6R0 Part Data Attributes
|
CC0603CRNPO0BN6R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603CRNPO0BN6R0
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.1667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.1667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603CRNPO0BN6R0
This table gives cross-reference parts and alternative options found for CC0603CRNPO0BN6R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603CRNPO0BN6R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T609C1GCC7867 | Ceramic Capacitor, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | CC0603CRNPO0BN6R0 vs C0603T609C1GCC7867 |
C0603T609C1GBC9028 | Ceramic Capacitor, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | CC0603CRNPO0BN6R0 vs C0603T609C1GBC9028 |
C0603T609C1GALTU | Ceramic Capacitor, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | CC0603CRNPO0BN6R0 vs C0603T609C1GALTU |
C0603T609C1GBC7040 | Ceramic Capacitor, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | CC0603CRNPO0BN6R0 vs C0603T609C1GBC7040 |
C0603T609C1GBL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0603, CHIP | KEMET Corporation | CC0603CRNPO0BN6R0 vs C0603T609C1GBL |
GCM1885C2A6R0CZ13D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603CRNPO0BN6R0 vs GCM1885C2A6R0CZ13D |
C0603T609C1GCL7013 | Ceramic Capacitor, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | CC0603CRNPO0BN6R0 vs C0603T609C1GCL7013 |
GCM1885C2A6R0CZ13J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0603CRNPO0BN6R0 vs GCM1885C2A6R0CZ13J |
C0603T609C1GCLTU | Ceramic Capacitor, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | CC0603CRNPO0BN6R0 vs C0603T609C1GCLTU |
C0603T609C1GAL7411 | Ceramic Capacitor, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | CC0603CRNPO0BN6R0 vs C0603T609C1GAL7411 |