Part Details for C0603T609C1GALTU by KEMET Corporation
Overview of C0603T609C1GALTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603T609C1GALTU
C0603T609C1GALTU CAD Models
C0603T609C1GALTU Part Data Attributes
|
C0603T609C1GALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T609C1GALTU
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.1667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 4.1667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603T609C1GALTU
This table gives cross-reference parts and alternative options found for C0603T609C1GALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T609C1GALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T609C1GCL7867 | Ceramic Capacitor, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | C0603T609C1GALTU vs C0603T609C1GCL7867 |
C0603T609C1GBLTU | Ceramic Capacitor, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | C0603T609C1GALTU vs C0603T609C1GBLTU |
GRM1885C2A6R0CA01C | Ceramic Capacitor, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | Murata Manufacturing Co Ltd | C0603T609C1GALTU vs GRM1885C2A6R0CA01C |
C0603T609C1GBL9028 | Ceramic Capacitor, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | C0603T609C1GALTU vs C0603T609C1GBL9028 |
C0603T609C1GCC7040 | Ceramic Capacitor, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | C0603T609C1GALTU vs C0603T609C1GCC7040 |
C0603T609C1GBL3325 | Ceramic Capacitor, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | C0603T609C1GALTU vs C0603T609C1GBL3325 |
C0603T609C1GCCTU | Ceramic Capacitor, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | C0603T609C1GALTU vs C0603T609C1GCCTU |
C0603T609C1GACTU | Ceramic Capacitor, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | C0603T609C1GALTU vs C0603T609C1GACTU |
C0603T609C1GBL7040 | Ceramic Capacitor, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0603, | KEMET Corporation | C0603T609C1GALTU vs C0603T609C1GBL7040 |
MT18N6R0C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603T609C1GALTU vs MT18N6R0C101CG |