Part Details for CC0603BRNPO9BN1R3 by YAGEO Corporation
Overview of CC0603BRNPO9BN1R3 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603BRNPO9BN1R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7838
|
Newark | Capacitor, 1.3Pf, C0G/Np0, 0603, Capacitance:1.3Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603BRNPO9BN1R3 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0250 | Buy Now |
DISTI #
13-CC0603BRNPO9BN1R3CT-ND
|
DigiKey | CAP CER 1.3PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10219 In Stock |
|
$0.0298 / $0.2500 | Buy Now |
DISTI #
CC0603BRNPO9BN1R3
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.3 pF, 50 V, ? 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603BRNPO9BN1R3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 / $0.0099 | Buy Now |
DISTI #
603-CC603BRNPO9BN1R3
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.3pF C0G 0603 Tol 0.1pF RoHS: Compliant | 0 |
|
$0.0180 / $0.1500 | Order Now |
|
Future Electronics | CC Series 0603 1.3 pF 50 V ±0.1 pF C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0177 / $0.0195 | Buy Now |
DISTI #
CC0603BRNPO9BN1R3
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.3 pF, 50 V, � 0.1pF, C0G (NP0), 0603 [1608 Metric] (Alt: CC0603BRNPO9BN1R3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 1.3pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0107 / $0.0131 | RFQ |
Part Details for CC0603BRNPO9BN1R3
CC0603BRNPO9BN1R3 CAD Models
CC0603BRNPO9BN1R3 Part Data Attributes
|
CC0603BRNPO9BN1R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603BRNPO9BN1R3
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1.3pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.69% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.69% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0603BRNPO9BN1R3
This table gives cross-reference parts and alternative options found for CC0603BRNPO9BN1R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603BRNPO9BN1R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603M1R3B500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CC0603BRNPO9BN1R3 vs 0603M1R3B500ET |
C0603CG1R3B50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP | Passive Plus Inc | CC0603BRNPO9BN1R3 vs C0603CG1R3B50CT |
HH18N1R3B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CC0603BRNPO9BN1R3 vs HH18N1R3B500CT |
GRM39C0G1R3B050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000013uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | CC0603BRNPO9BN1R3 vs GRM39C0G1R3B050AD |
C0603C0G500-1R3BNE | C0603C0G500-1R3BNE, | VENKEL LTD | CC0603BRNPO9BN1R3 vs C0603C0G500-1R3BNE |
C0603CG1R3B50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | CC0603BRNPO9BN1R3 vs C0603CG1R3B50PT |
06035U1R3BATMA | Ceramic Capacitor, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CC0603BRNPO9BN1R3 vs 06035U1R3BATMA |
060320501P30BQR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603BRNPO9BN1R3 vs 060320501P30BQR |
06035U1R3BAJ2A | Ceramic Capacitor, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CC0603BRNPO9BN1R3 vs 06035U1R3BAJ2A |
C0603CG1R3B50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | CC0603BRNPO9BN1R3 vs C0603CG1R3B50PB |