Part Details for 06035U1R3BAJ2A by Kyocera AVX Components
Overview of 06035U1R3BAJ2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06035U1R3BAJ2A
06035U1R3BAJ2A CAD Models
06035U1R3BAJ2A Part Data Attributes
|
06035U1R3BAJ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035U1R3BAJ2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 7.6923% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.6923% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 06035U1R3BAJ2A
This table gives cross-reference parts and alternative options found for 06035U1R3BAJ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035U1R3BAJ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603M1R3B500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06035U1R3BAJ2A vs 0603M1R3B500ET |
C0603CG1R3B50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP | Passive Plus Inc | 06035U1R3BAJ2A vs C0603CG1R3B50CT |
HH18N1R3B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 06035U1R3BAJ2A vs HH18N1R3B500CT |
GRM39C0G1R3B050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000013uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 06035U1R3BAJ2A vs GRM39C0G1R3B050AD |
C0603C0G500-1R3BNE | C0603C0G500-1R3BNE, | VENKEL LTD | 06035U1R3BAJ2A vs C0603C0G500-1R3BNE |
C0603CG1R3B50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | 06035U1R3BAJ2A vs C0603CG1R3B50PT |
06035U1R3BATMA | Ceramic Capacitor, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035U1R3BAJ2A vs 06035U1R3BATMA |
060320501P30BQR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 06035U1R3BAJ2A vs 060320501P30BQR |
C0603CG1R3B50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.69% +Tol, 7.69% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | 06035U1R3BAJ2A vs C0603CG1R3B50PB |
06035U1R3BATRA | Ceramic Capacitor, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035U1R3BAJ2A vs 06035U1R3BATRA |