Part Details for CC0603-012J by Gowanda Electronics Corporation
Overview of CC0603-012J by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131760-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 6 column, 120 position, Right Angle Receptacle, Left Guide Pin. | |
10124560-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 12 Column, 240 position, Right Angle Header, Left Guide Pin. | |
10131770-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 16 column, 320 position, Right Angle Receptacle, Left Guide Pin. |
Price & Stock for CC0603-012J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-CC0603-012JTR-ND
|
DigiKey | CERAMIC SMT CHIP INDUCTOR Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4059 | Buy Now |
DISTI #
CC0603-012J
|
Avnet Americas | CERAMIC SURFACE MOUNT CHIP INDUCTOR - Tape and Reel (Alt: CC0603-012J) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Reel | 0 |
|
$1.1856 / $1.4551 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8940 / $1.6040 | Buy Now |
Part Details for CC0603-012J
CC0603-012J CAD Models
CC0603-012J Part Data Attributes
|
CC0603-012J
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603-012J
Gowanda Electronics Corporation
General Purpose Inductor, 12uH, 5%, 1 Element, Ceramic-Core, SMD, 0704
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | 0704 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.738 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for CC0603-012J
This table gives cross-reference parts and alternative options found for CC0603-012J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603-012J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW0603UC012JGT | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | CC0603-012J vs FHW0603UC012JGT |
NIN-HJ120JTRF | General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | NIC Components Corp | CC0603-012J vs NIN-HJ120JTRF |
WLCW1608Z0J12NPB | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | CC0603-012J vs WLCW1608Z0J12NPB |
FHW0603UC012JST | General Purpose Inductor, 0.012uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | CC0603-012J vs FHW0603UC012JST |
0603R-12NJ | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | CC0603-012J vs 0603R-12NJ |
WCLA1608V1-120-R | General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD, 0603, CHIP | Eaton Corporation | CC0603-012J vs WCLA1608V1-120-R |
WQCW1608Z0J12NPB | General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | CC0603-012J vs WQCW1608Z0J12NPB |
36501J12NJTDG | 1 ELEMENT, 0.012uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, ROHS COMPLIANT | TE Connectivity | CC0603-012J vs 36501J12NJTDG |
WRFI0603-S-12NJT | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | CC0603-012J vs WRFI0603-S-12NJT |
C0603C-12N0J1T1 | General Purpose Inductor, | API Delevan | CC0603-012J vs C0603C-12N0J1T1 |