Part Details for 0603R-12NJ by API Delevan
Overview of 0603R-12NJ by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0806SQ-12NJLC | Coilcraft Inc | General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | |
0806SQ-12NJLB | Coilcraft Inc | General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | |
0806SQ-12NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Part Details for 0603R-12NJ
0603R-12NJ CAD Models
0603R-12NJ Part Data Attributes
|
0603R-12NJ
API Delevan
Buy Now
Datasheet
|
Compare Parts:
0603R-12NJ
API Delevan
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Open Core | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.14 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0603R-12NJ
This table gives cross-reference parts and alternative options found for 0603R-12NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603R-12NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW0603UC012JGT | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | 0603R-12NJ vs FHW0603UC012JGT |
NIN-HJ120JTRF | General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | NIC Components Corp | 0603R-12NJ vs NIN-HJ120JTRF |
WLCW1608Z0J12NPB | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 0603R-12NJ vs WLCW1608Z0J12NPB |
FHW0603UC012JST | General Purpose Inductor, 0.012uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | 0603R-12NJ vs FHW0603UC012JST |
WCLA1608V1-120-R | General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD, 0603, CHIP | Eaton Corporation | 0603R-12NJ vs WCLA1608V1-120-R |
CC0603-012J | General Purpose Inductor, 12uH, 5%, 1 Element, Ceramic-Core, SMD, 0704 | Gowanda Electronics Corporation | 0603R-12NJ vs CC0603-012J |
WQCW1608Z0J12NPB | General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 0603R-12NJ vs WQCW1608Z0J12NPB |
36501J12NJTDG | 1 ELEMENT, 0.012uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603, ROHS COMPLIANT | TE Connectivity | 0603R-12NJ vs 36501J12NJTDG |
WRFI0603-S-12NJT | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | 0603R-12NJ vs WRFI0603-S-12NJT |
C0603C-12N0J1T1 | General Purpose Inductor, | API Delevan | 0603R-12NJ vs C0603C-12N0J1T1 |