Part Details for CC05CG121G by Kyocera AVX Components
Overview of CC05CG121G by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CC05CG121G
CC05CG121G CAD Models
CC05CG121G Part Data Attributes
|
CC05CG121G
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CC05CG121G
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, CG, 30ppm/Cel TC, 0.00012uF, 1919
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-20 | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CC05CG121G
This table gives cross-reference parts and alternative options found for CC05CG121G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC05CG121G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CX121GS | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919, | Kyocera AVX Components | CC05CG121G vs CCR05CX121GS |
CC05CX121GV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919, | Kyocera AVX Components | CC05CG121G vs CC05CX121GV |
CCR05CX121GM | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919, | Kyocera AVX Components | CC05CG121G vs CCR05CX121GM |
CCR05CX121GSV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919, | Kyocera AVX Components | CC05CG121G vs CCR05CX121GSV |
CC05CG121GV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919, | Kyocera AVX Components | CC05CG121G vs CC05CG121GV |
CCR09CX121GRV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919, | Kyocera AVX Components | CC05CG121G vs CCR09CX121GRV |
CCR09CX121GP | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919, | Kyocera AVX Components | CC05CG121G vs CCR09CX121GP |
CCR09CX121GSV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919, | Kyocera AVX Components | CC05CG121G vs CCR09CX121GSV |
CC09CX121G | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919, | Kyocera AVX Components | CC05CG121G vs CC09CX121G |
CC09CX121GV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919, | Kyocera AVX Components | CC05CG121G vs CC09CX121GV |