Part Details for CCR09CX121GRV by Kyocera AVX Components
Overview of CCR09CX121GRV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR09CX121GRV
CCR09CX121GRV CAD Models
CCR09CX121GRV Part Data Attributes
|
CCR09CX121GRV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR09CX121GRV
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-20 | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CCR09CX121GRV
This table gives cross-reference parts and alternative options found for CCR09CX121GRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR09CX121GRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CX121GP | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919, | Kyocera AVX Components | CCR09CX121GRV vs CCR05CX121GP |
CCR05CX121GMV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919, | Kyocera AVX Components | CCR09CX121GRV vs CCR05CX121GMV |
CCR09CX121GPV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919, | Kyocera AVX Components | CCR09CX121GRV vs CCR09CX121GPV |
CC05CG121GV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919, | Kyocera AVX Components | CCR09CX121GRV vs CC05CG121GV |
CCR09CX121GM | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919, | Kyocera AVX Components | CCR09CX121GRV vs CCR09CX121GM |
CCR05CX121GS | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919, | Kyocera AVX Components | CCR09CX121GRV vs CCR05CX121GS |
CCR09CX121GMV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919, | Kyocera AVX Components | CCR09CX121GRV vs CCR09CX121GMV |
CC09CG121GV | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919, | Kyocera AVX Components | CCR09CX121GRV vs CC09CG121GV |
CCR05CX121GM | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919, | Kyocera AVX Components | CCR09CX121GRV vs CCR05CX121GM |
CC09CG121G | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.00012uF, 1919, | Kyocera AVX Components | CCR09CX121GRV vs CC09CG121G |