Part Details for CC0402CRNPO9BN7R0 by YAGEO Corporation
Overview of CC0402CRNPO9BN7R0 by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402CRNPO9BN7R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8992
|
Newark | Capacitor, 7Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo CC0402CRNPO9BN7R0 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7503 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
311-3716-1-ND
|
DigiKey | CAP CER 7PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
163504 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
CC0402CRNPO9BN7R0
|
Avnet Americas | Multilayer Ceramic Capacitor, 7 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402CRNPO9BN7R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-CC402CRNPO9BN7R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 7pF C0G 0402 Tol 0.25pF RoHS: Compliant | 22093 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_00775989
|
Arrow Electronics | Cap Ceramic 7pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Date Code: 2341 | Europe - 270000 |
|
$0.0022 / $0.0030 | Buy Now |
DISTI #
V36:1790_07125980
|
Arrow Electronics | Cap Ceramic 7pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2213 | Americas - 50000 |
|
$0.0020 | Buy Now |
DISTI #
V72:2272_07125980
|
Arrow Electronics | Cap Ceramic 7pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2108 Container: Cut Strips | Americas - 7286 |
|
$0.0023 / $0.0590 | Buy Now |
|
Future Electronics | 0402 7 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 10000Reel |
|
$0.0019 / $0.0023 | Buy Now |
DISTI #
74092755
|
Verical | Cap Ceramic 7pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2341 | Americas - 270000 |
|
$0.0022 / $0.0030 | Buy Now |
DISTI #
62131209
|
Verical | Cap Ceramic 7pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2213 | Americas - 50000 |
|
$0.0020 | Buy Now |
Part Details for CC0402CRNPO9BN7R0
CC0402CRNPO9BN7R0 CAD Models
CC0402CRNPO9BN7R0 Part Data Attributes
|
CC0402CRNPO9BN7R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402CRNPO9BN7R0
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 7pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.57% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.57% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC0402CRNPO9BN7R0
This table gives cross-reference parts and alternative options found for CC0402CRNPO9BN7R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402CRNPO9BN7R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK105CG070CW-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | CC0402CRNPO9BN7R0 vs UMK105CG070CW-T |
UMK105CG070CW-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000007uF, SURFACE MOUNT, 0402, CHIP | TAIYO YUDEN | CC0402CRNPO9BN7R0 vs UMK105CG070CW-F |
C0402C709C5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | KEMET Corporation | CC0402CRNPO9BN7R0 vs C0402C709C5GAL |
C0402C709C5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | CC0402CRNPO9BN7R0 vs C0402C709C5GAC |