Part Details for C0402C709C5GAL by KEMET Corporation
Overview of C0402C709C5GAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402C709C5GAL
C0402C709C5GAL CAD Models
C0402C709C5GAL Part Data Attributes
|
C0402C709C5GAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C709C5GAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.57% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK CASSETTE; TR, PAPER, 7/13 INCH | |
Positive Tolerance | 3.57% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0402C709C5GAL
This table gives cross-reference parts and alternative options found for C0402C709C5GAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C709C5GAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C0G500-7R0CNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402C709C5GAL vs C0402C0G500-7R0CNE |
CL05C070CB5NNNC | Capacitor, Ceramic, Chip, General Purpose, 7pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | C0402C709C5GAL vs CL05C070CB5NNNC |
HH15N7R0C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402C709C5GAL vs HH15N7R0C500CT |
CC0402CRNPO9BN7R0 | Capacitor, Ceramic, Chip, General Purpose, 7pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | C0402C709C5GAL vs CC0402CRNPO9BN7R0 |
CM05CG7R0C50KQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.57% +Tol, 3.57% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0402C709C5GAL vs CM05CG7R0C50KQ |
CM05CG7R0C50AN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000007 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0402C709C5GAL vs CM05CG7R0C50AN |
CL05C070CB5NCNC | Capacitor, Ceramic, Chip, General Purpose, 7pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | C0402C709C5GAL vs CL05C070CB5NCNC |
CM05CG7R0C50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000007 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0402C709C5GAL vs CM05CG7R0C50AH |
C0402C709C5GACTU | Capacitor, Ceramic, Chip, General Purpose, 7.0pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0402C709C5GAL vs C0402C709C5GACTU |
CM05CG7R0C50AQ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000007 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0402C709C5GAL vs CM05CG7R0C50AQ |