Part Details for CC0402BRNPO9BN1R0 by YAGEO Corporation
Overview of CC0402BRNPO9BN1R0 by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402BRNPO9BN1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7086
|
Newark | Cap, 1Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402BRNPO9BN1R0 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
40AJ6284
|
Newark | Cap, 1Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo CC0402BRNPO9BN1R0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11910 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
311-3613-1-ND
|
DigiKey | CAP CER 1PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64740 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
CC0402BRNPO9BN1R0
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0402BRNPO9BN1R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
603-CC402BRNPO9BN1R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF C0G 0402 Tol 0.1pF RoHS: Compliant | 27307 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_07125930
|
Arrow Electronics | Cap Ceramic 1pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2049 Container: Cut Strips | Americas - 6805 |
|
$0.0032 / $0.0590 | Buy Now |
|
Future Electronics | 0402 1 pF 50 V ±0.1 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 90000Reel |
|
$0.0027 / $0.0033 | Buy Now |
DISTI #
59412529
|
Verical | Cap Ceramic 1pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Date Code: 2049 | Americas - 6805 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
CC0402BRNPO9BN1R0
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF C0G 0402 Tol 0.1pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 120000 In Stock |
|
$0.0028 / $0.0035 | Buy Now |
DISTI #
CC0402BRNPO9BN1R0
|
TME | Capacitor: ceramic, MLCC, 1pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 1 | 6300 |
|
$0.0031 / $0.0595 | Buy Now |
Part Details for CC0402BRNPO9BN1R0
CC0402BRNPO9BN1R0 CAD Models
CC0402BRNPO9BN1R0 Part Data Attributes
|
CC0402BRNPO9BN1R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402BRNPO9BN1R0
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402BRNPO9BN1R0
This table gives cross-reference parts and alternative options found for CC0402BRNPO9BN1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402BRNPO9BN1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCHH15N1R0B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | SPC Multicomp | CC0402BRNPO9BN1R0 vs MCHH15N1R0B500CT |
C1005NP0109BGTF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0402 | Darfon Corporation | CC0402BRNPO9BN1R0 vs C1005NP0109BGTF |
500R07S1R0BT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000001uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CC0402BRNPO9BN1R0 vs 500R07S1R0BT4W |
500R07S1R0BG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402BRNPO9BN1R0 vs 500R07S1R0BG4S |
VJ0402L1R0BXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CC0402BRNPO9BN1R0 vs VJ0402L1R0BXACW1BC |
500R07S1R0BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402BRNPO9BN1R0 vs 500R07S1R0BG4Y |
0402CG1R0B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CC0402BRNPO9BN1R0 vs 0402CG1R0B500CT |
500R07S1R0BT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000001uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CC0402BRNPO9BN1R0 vs 500R07S1R0BT4T |
AQ0402BRNPO9BN1R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | CC0402BRNPO9BN1R0 vs AQ0402BRNPO9BN1R0 |
500R07S1R0BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000001 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | CC0402BRNPO9BN1R0 vs 500R07S1R0BT4Y |