Part Details for VJ0402L1R0BXACW1BC by Vishay Intertechnologies
Overview of VJ0402L1R0BXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402L1R0BXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0402L1R0BXACW1BC
|
TME | Capacitor: ceramic, 1pF, 50V, ±0.1pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0135 | RFQ |
Part Details for VJ0402L1R0BXACW1BC
VJ0402L1R0BXACW1BC CAD Models
VJ0402L1R0BXACW1BC Part Data Attributes:
|
VJ0402L1R0BXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402L1R0BXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402L1R0BXACW1BC
This table gives cross-reference parts and alternative options found for VJ0402L1R0BXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402L1R0BXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ0402BRNPO9BN1R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | VJ0402L1R0BXACW1BC vs AQ0402BRNPO9BN1R0 |
C0402C109B5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | KEMET Corporation | VJ0402L1R0BXACW1BC vs C0402C109B5GACTU |
MT15N1R0B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | VJ0402L1R0BXACW1BC vs MT15N1R0B500CG |
500R07S1R0BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | VJ0402L1R0BXACW1BC vs 500R07S1R0BV4Y |
500R07S1R0BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000001 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | VJ0402L1R0BXACW1BC vs 500R07S1R0BT4Y |
500R07S1R0BT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000001uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | VJ0402L1R0BXACW1BC vs 500R07S1R0BT4T |
C0402HQN500-1R0KNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ0402L1R0BXACW1BC vs C0402HQN500-1R0KNE |
RF0402N1R0B500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | VJ0402L1R0BXACW1BC vs RF0402N1R0B500CT |
500R07S1R0BG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | VJ0402L1R0BXACW1BC vs 500R07S1R0BG4W |
CBR04C109B5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | KEMET Corporation | VJ0402L1R0BXACW1BC vs CBR04C109B5GACAUTO |