Part Details for CC0201MRX5R6BB224 by YAGEO Corporation
Overview of CC0201MRX5R6BB224 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201MRX5R6BB224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8957
|
Newark | Capacitor, 0.22Uf, X5R, 0201 Rohs Compliant: Yes |Yageo CC0201MRX5R6BB224 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13800 |
|
$0.0270 / $0.0610 | Buy Now |
DISTI #
80AK7696
|
Newark | Capacitor, 0.22Uf, X5R, 0201, Capacitance:0.22Μf, Voltage(Dc):10V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Cc Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo CC0201MRX5R6BB224 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
311-3701-1-ND
|
DigiKey | CAP CER 0.22UF 10V X5R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
74336 In Stock |
|
$0.0071 / $0.1000 | Buy Now |
DISTI #
CC0201MRX5R6BB224
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0201MRX5R6BB224) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 | Buy Now |
DISTI #
603-CC0201MR6BB224
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X5R 0201 20% RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | 0201 0.22 uF 10 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 855000Reel |
|
$0.0061 / $0.0070 | Buy Now |
|
Bristol Electronics | 52893 |
|
RFQ | ||
|
Quest Components | 36000 |
|
$0.0068 / $0.0510 | Buy Now | |
DISTI #
CC0201MRX5R6BB224
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X5R 0201 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 135000 In Stock |
|
$0.0046 / $0.0067 | Buy Now |
DISTI #
CC0201MRX5R6BB224
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CC0201MRX5R6BB224) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0044 | Buy Now |
Part Details for CC0201MRX5R6BB224
CC0201MRX5R6BB224 CAD Models
CC0201MRX5R6BB224 Part Data Attributes:
|
CC0201MRX5R6BB224
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201MRX5R6BB224
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 10V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201MRX5R6BB224
This table gives cross-reference parts and alternative options found for CC0201MRX5R6BB224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201MRX5R6BB224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL063SB5224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201MRX5R6BB224 vs MSASL063SB5224MFNA01 |
KGM03AR51A224MH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201MRX5R6BB224 vs KGM03AR51A224MH |
CMC-010/224MX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201MRX5R6BB224 vs CMC-010/224MX50201T13F |
C0603X5R224MDTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | Darfon Corporation | CC0201MRX5R6BB224 vs C0603X5R224MDTS |
GMC02X5R224M10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | CC0201MRX5R6BB224 vs GMC02X5R224M10NT |