Part Details for MSASL063SB5224MFNA01 by TAIYO YUDEN
Overview of MSASL063SB5224MFNA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASL063SB5224MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASL063SB5224MFNA01CT-ND
|
DigiKey | CAP CER 0.22UF 10V X5R 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0114 / $0.1200 | Buy Now |
DISTI #
MSASL063SB5224MFNA
|
Avnet Americas | TYCMSASL063SB5224MFNA01 0.22UF�20%, 10V, - Tape and Reel (Alt: MSASL063SB5224MFNA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0142 / $0.0160 | Buy Now |
DISTI #
963-MSASL063SB5224MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X5R 0201 20% RoHS: Compliant | 2200 |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
V36:1790_17647909
|
Arrow Electronics | Cap Ceramic 0.22uF 10V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Date Code: 2248 | Americas - 150000 |
|
$0.0062 / $0.0091 | Buy Now |
|
Future Electronics | CAP,MLCC,0201,10V,X5R,0.22uF±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Container: Reel | 15000Reel |
|
$0.0119 / $0.0130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0131 / $0.0156 | Buy Now |
DISTI #
66750841
|
Verical | Cap Ceramic 0.22uF 10V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2248 | Americas - 150000 |
|
$0.0062 / $0.0091 | Buy Now |
DISTI #
MSASL063SB5224MFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X5R 0201 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0114 / $0.0168 | Buy Now |
DISTI #
MSASL063SB5224MFNA01
|
Avnet Asia | TYCMSASL063SB5224MFNA01 0.22UF�20%, 10V, (Alt: MSASL063SB5224MFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MSASL063SB5224MFNA01
MSASL063SB5224MFNA01 CAD Models
MSASL063SB5224MFNA01 Part Data Attributes
|
MSASL063SB5224MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASL063SB5224MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MSASL063SB5224MFNA01
This table gives cross-reference parts and alternative options found for MSASL063SB5224MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL063SB5224MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASL063SB5224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MSASL063SB5224MFNA01 vs MLASL063SB5224MFNA01 |
GMC02X5R224M10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | MSASL063SB5224MFNA01 vs GMC02X5R224M10NT |