Part Details for CC0201KRX6S5BB104 by YAGEO Corporation
Overview of CC0201KRX6S5BB104 by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX6S5BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7064
|
Newark | Cap, 0.1Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX6S5BB104 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11420 |
|
$0.0160 / $0.0250 | Buy Now |
DISTI #
13-CC0201KRX6S5BB104CT-ND
|
DigiKey | CAP CER 0.1UF 6.3V X6S 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24015 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
CC0201KRX6S5BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX6S5BB104) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 | Buy Now |
DISTI #
603-CC0201KR6S5BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X6S 0201 10% RoHS: Compliant | 19760 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_08569643
|
Arrow Electronics | Cap Ceramic 0.1uF 6.3V X6S 10% Pad SMD 0201 110°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Date Code: 2345 | Europe - 495000 |
|
$0.0044 / $0.0056 | Buy Now |
DISTI #
V36:1790_17582405
|
Arrow Electronics | Cap Ceramic 0.1uF 6.3V X6S 10% Pad SMD 0201 110°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Date Code: 2237 | Americas - 30000 |
|
$0.0047 / $0.0060 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.1uF 6.3V X6S 10% 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0033 | Buy Now |
DISTI #
76892313
|
Verical | Cap Ceramic 0.1uF 6.3V X6S 10% Pad SMD 0201 110°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2345 | Americas - 495000 |
|
$0.0043 / $0.0055 | Buy Now |
DISTI #
77268306
|
Verical | Cap Ceramic 0.1uF 6.3V X6S 10% Pad SMD 0201 110°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2237 | Americas - 30000 |
|
$0.0047 / $0.0060 | Buy Now |
DISTI #
69066618
|
Verical | Cap Ceramic 0.1uF 6.3V X6S 10% Pad SMD 0201 110°C T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 2311 | Americas - 15000 |
|
$0.0052 / $0.0130 | Buy Now |
Part Details for CC0201KRX6S5BB104
CC0201KRX6S5BB104 CAD Models
CC0201KRX6S5BB104 Part Data Attributes
|
CC0201KRX6S5BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX6S5BB104
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X6S, 0201 (0603 mm), 0.012"T, -55º ~ +105ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX6S5BB104
This table gives cross-reference parts and alternative options found for CC0201KRX6S5BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX6S5BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASJ063SC6104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX6S5BB104 vs MSASJ063SC6104KFNA01 |
C0201X6S6R3-104KNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | VENKEL LTD | CC0201KRX6S5BB104 vs C0201X6S6R3-104KNP |
MLASJ063SC6104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX6S5BB104 vs MLASJ063SC6104KFNA01 |
AC0201KRX6S5BB104 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | YAGEO Corporation | CC0201KRX6S5BB104 vs AC0201KRX6S5BB104 |