Part Details for MSASJ063SC6104KFNA01 by TAIYO YUDEN
Overview of MSASJ063SC6104KFNA01 by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASJ063SC6104KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASJ063SC6104KFNA01CT-ND
|
DigiKey | CAP CER 0.1UF 6.3V X6S 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.0125 / $0.1300 | Buy Now |
DISTI #
MSASJ063SC6104KFNA
|
Avnet Americas | CAP, MLCC, 0201, 6.3V, X6S, 0.1UF, 10%, T&R - Tape and Reel (Alt: MSASJ063SC6104KFNA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 | Buy Now |
DISTI #
963-MSASJ063SC6104KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X6S 0201 10% RoHS: Compliant | 14652 |
|
$0.0160 / $0.1100 | Buy Now |
DISTI #
V36:1790_17646510
|
Arrow Electronics | Cap Ceramic 0.1uF 6.3V X6S 10% Pad SMD 0201 105°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Date Code: 2226 | Americas - 135000 |
|
$0.0050 / $0.0058 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0134 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0057 / $0.0158 | Buy Now |
DISTI #
66774595
|
Verical | Cap Ceramic 0.1uF 6.3V X6S 10% Pad SMD 0201 105°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2226 | Americas - 135000 |
|
$0.0050 / $0.0058 | Buy Now |
DISTI #
80331346
|
Verical | Cap Ceramic 0.1uF 6.3V X6S 10% Pad SMD 0201 105°C T/R RoHS: Compliant Min Qty: 848 Package Multiple: 1 | Americas - 15000 |
|
$0.0070 / $0.0369 | Buy Now |
DISTI #
MSASJ063SC6104KFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X6S 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0125 / $0.0144 | Buy Now |
DISTI #
MSASJ063SC6104KFNA01
|
Avnet Abacus | CAP, MLCC, 0201, 6.3V, X6S, 0.1UF, 10%, T&R - Tape and Reel (Alt: MSASJ063SC6104KFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MSASJ063SC6104KFNA01
MSASJ063SC6104KFNA01 CAD Models
MSASJ063SC6104KFNA01 Part Data Attributes
|
MSASJ063SC6104KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASJ063SC6104KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MSASJ063SC6104KFNA01
This table gives cross-reference parts and alternative options found for MSASJ063SC6104KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASJ063SC6104KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM033C80J104KE84J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MSASJ063SC6104KFNA01 vs GRM033C80J104KE84J |
0201S104K6R3CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MSASJ063SC6104KFNA01 vs 0201S104K6R3CG |
C0603X6S0J104K030BC | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MSASJ063SC6104KFNA01 vs C0603X6S0J104K030BC |
AC0201KRX6S5BB104 | YAGEO Corporation | $0.0126 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | MSASJ063SC6104KFNA01 vs AC0201KRX6S5BB104 |
GRM033C80J104KE84C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 0.1uF, 0201, | MSASJ063SC6104KFNA01 vs GRM033C80J104KE84C |
GRT033C80J104KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | MSASJ063SC6104KFNA01 vs GRT033C80J104KE01J |
GRT033C80J104KE01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | MSASJ063SC6104KFNA01 vs GRT033C80J104KE01W |
JMK063C6104KP-F | TAIYO YUDEN | $0.0182 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X6S, 0201 (0603 mm), 0.012"T, -55º ~ +105ºC, 7" Reel/2mm pitch | MSASJ063SC6104KFNA01 vs JMK063C6104KP-F |
0201S104K6R3CT | Walsin Technology Corporation | $0.0067 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | MSASJ063SC6104KFNA01 vs 0201S104K6R3CT |
C0201X6S6R3-104KNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | MSASJ063SC6104KFNA01 vs C0201X6S6R3-104KNP |