Part Details for CC0201KRX5R8BB221 by YAGEO Corporation
Overview of CC0201KRX5R8BB221 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX5R8BB221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8909
|
Newark | Capacitor, 220Pf, X5R, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R8BB221 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0060 / $0.0150 | Buy Now |
DISTI #
13-CC0201KRX5R8BB221CT-ND
|
DigiKey | CAP CER 220PF 25V X5R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0016 / $0.1000 | Buy Now |
DISTI #
CC0201KRX5R8BB221
|
Avnet Americas | Capacitor Ceramic 220pF 25V X5R 10% 0201 Paper T/R - Tape and Reel (Alt: CC0201KRX5R8BB221) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0013 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 220pF 25VDC ±10% X5R | 0 |
|
$0.0028 / $0.0036 | RFQ |
Part Details for CC0201KRX5R8BB221
CC0201KRX5R8BB221 CAD Models
CC0201KRX5R8BB221 Part Data Attributes:
|
CC0201KRX5R8BB221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX5R8BB221
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX5R8BB221
This table gives cross-reference parts and alternative options found for CC0201KRX5R8BB221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX5R8BB221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM03AR51E221KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX5R8BB221 vs KGM03AR51E221KH |
CM03X5R221K25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00022 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201KRX5R8BB221 vs CM03X5R221K25AH |
CM03X5R221K25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0201KRX5R8BB221 vs CM03X5R221K25AL |
CM03X5R221K25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0201KRX5R8BB221 vs CM03X5R221K25AT |
CM03X5R221K25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00022 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201KRX5R8BB221 vs CM03X5R221K25AL |
CMC-025/221KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KRX5R8BB221 vs CMC-025/221KX50201T13F |
CM03X5R221K25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0201KRX5R8BB221 vs CM03X5R221K25AH |
02013D221KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX5R8BB221 vs 02013D221KAT9A |
TMK063BJ221KP | Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201 | TAIYO YUDEN | CC0201KRX5R8BB221 vs TMK063BJ221KP |
CM03X5R221K25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00022 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0201KRX5R8BB221 vs CM03X5R221K25AN |