Part Details for CM03X5R221K25AN by KYOCERA Crystal Device Corporation
Overview of CM03X5R221K25AN by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03X5R221K25AN
CM03X5R221K25AN CAD Models
CM03X5R221K25AN Part Data Attributes
|
CM03X5R221K25AN
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03X5R221K25AN
KYOCERA Crystal Device Corporation
CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00022 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | CM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | CM | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CM03X5R221K25AN
This table gives cross-reference parts and alternative options found for CM03X5R221K25AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X5R221K25AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02012B221K8B30D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | YAGEO Corporation | CM03X5R221K25AN vs 02012B221K8B30D |
0201X221K250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CM03X5R221K25AN vs 0201X221K250CG |
C0201X5R250-221KSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | VENKEL LTD | CM03X5R221K25AN vs C0201X5R250-221KSND |
GRM033R61E221KA01D | Capacitor, Ceramic, Chip, General Purpose, 220pF, 25V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CM03X5R221K25AN vs GRM033R61E221KA01D |
CM03X5R221K25AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | KYOCERA Corporation | CM03X5R221K25AN vs CM03X5R221K25AB |
C0603X5R1E221K | Ceramic Capacitor, Ceramic | TDK Corporation | CM03X5R221K25AN vs C0603X5R1E221K |
0201X5R221K25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Synton-Tech Corp | CM03X5R221K25AN vs 0201X5R221K25V |
CC0201KRX5R8BB221 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CM03X5R221K25AN vs CC0201KRX5R8BB221 |
CM03X5R221K25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CM03X5R221K25AN vs CM03X5R221K25AH |
SCM04D221KANC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00022uF, 0201, | Surge Components Inc | CM03X5R221K25AN vs SCM04D221KANC |