Part Details for CC0201KRX5R5BB104 by YAGEO Corporation
Overview of CC0201KRX5R5BB104 by YAGEO Corporation
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201KRX5R5BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7049
|
Newark | Cap, 0.1Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R5BB104 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 195000 |
|
$0.0040 | Buy Now |
DISTI #
68R4547
|
Newark | Ceramic Capacitor 0.1Uf, 6.3V, X5R, 10%, 0201, Capacitance:0.1Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cc Series, Product Width:0.3Mmrohs Compliant: Yes |Yageo CC0201KRX5R5BB104 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4456 |
|
$0.0040 | Buy Now |
DISTI #
40AJ6253
|
Newark | Cap, 0.1Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Yageo CC0201KRX5R5BB104 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 774439 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
311-1408-1-ND
|
DigiKey | CAP CER 0.1UF 6.3V X5R 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5378 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
CC0201KRX5R5BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: CC0201KRX5R5BB104) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 150000 |
|
$0.0020 | Buy Now |
DISTI #
68R4547
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric] - Product that comes on tape, but is not reeled (Alt: 68R4547) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0150 | Buy Now |
DISTI #
603-CC201KRX5R5BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X5R 0201 10% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | 0201 0.1 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 7560000Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
80942021
|
Verical | Cap Ceramic 0.1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2410 | Americas - 6975000 |
|
$0.0017 | Buy Now |
DISTI #
79055293
|
Verical | Cap Ceramic 0.1uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2209 | Americas - 1545000 |
|
$0.0036 | Buy Now |
Part Details for CC0201KRX5R5BB104
CC0201KRX5R5BB104 CAD Models
CC0201KRX5R5BB104 Part Data Attributes
|
CC0201KRX5R5BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201KRX5R5BB104
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201KRX5R5BB104
This table gives cross-reference parts and alternative options found for CC0201KRX5R5BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201KRX5R5BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-6R3/104KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CC0201KRX5R5BB104 vs CMC-6R3/104KX50201T13F |
CS0603X5R104K6R3NR | Ceramic Capacitor, Ceramic, | Samwha Electronics | CC0201KRX5R5BB104 vs CS0603X5R104K6R3NR |
KGM03AR50J104KN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX5R5BB104 vs KGM03AR50J104KN |
0201X104K6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CC0201KRX5R5BB104 vs 0201X104K6R3NT |
MLASJ063SB5104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX5R5BB104 vs MLASJ063SB5104KFNA01 |
C0603X5R104KCT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Darfon Corporation | CC0201KRX5R5BB104 vs C0603X5R104KCT |
MSASJ063SB5104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CC0201KRX5R5BB104 vs MSASJ063SB5104KFNA01 |
KGM03AR50J104KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201KRX5R5BB104 vs KGM03AR50J104KH |