Part Details for KGM03AR50J104KN by Kyocera AVX Components
Overview of KGM03AR50J104KN by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM03AR50J104KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM03AR50J104KNCT-ND
|
DigiKey | CAP CER 0.1UF 6.3V X5R 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
122270 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
KGM03AR50J104KN
|
Avnet Americas | Capacitor SMD Ceramic 0201 Case 6.3Vdc X5R Dielectric 0.1?F ?10% ?13"T/R - Tape and Reel (Alt: KGM03AR50J104KN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.0709 / $0.0759 | Buy Now |
DISTI #
581-KGM03AR50J104KN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .1uF X5R 0201 1 0% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0021 | Buy Now |
DISTI #
02016D104KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR50J104KN NEW GLOBAL PN 6.3V 0.1uF A 581-KGM03AR50J104KN RoHS: Compliant pbFree: Pb-Free Min Qty: 100000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0024 / $0.0029 | Buy Now |
DISTI #
KGM03AR50J104KN
|
TME | Capacitor: ceramic, MLCC, 100nF, 6.3V, X5R, ±10%, SMD, 0201 Min Qty: 50000 | 0 |
|
$0.0016 | RFQ |
DISTI #
KGM03AR50J104KN
|
Avnet Abacus | (Alt: KGM03AR50J104KN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGM03AR50J104KN
KGM03AR50J104KN CAD Models
KGM03AR50J104KN Part Data Attributes
|
KGM03AR50J104KN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM03AR50J104KN
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for KGM03AR50J104KN
This table gives cross-reference parts and alternative options found for KGM03AR50J104KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM03AR50J104KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRT033R60J104KE01D | Murata Manufacturing Co Ltd | $0.0092 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | KGM03AR50J104KN vs GRT033R60J104KE01D |
C0603X5R0J104K(030BC) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.1 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KGM03AR50J104KN vs C0603X5R0J104K(030BC) |
NMC0201X5R104K6.3TRP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | KGM03AR50J104KN vs NMC0201X5R104K6.3TRP3KF |
GMD033R60J104KE11D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KGM03AR50J104KN vs GMD033R60J104KE11D |
MLASJ063SB5104KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | KGM03AR50J104KN vs MLASJ063SB5104KFNA01 |
SCM04D104KJNH | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | KGM03AR50J104KN vs SCM04D104KJNH |
CM03X5R104K06KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | KGM03AR50J104KN vs CM03X5R104K06KN |
GRT033R60J104KE01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | KGM03AR50J104KN vs GRT033R60J104KE01W |
C0201C104K9PAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KGM03AR50J104KN vs C0201C104K9PAC7867 |
C0603X5R0J104K | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | KGM03AR50J104KN vs C0603X5R0J104K |