Part Details for CC0201CRNPO8BN1R8 by YAGEO Corporation
Overview of CC0201CRNPO8BN1R8 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0201CRNPO8BN1R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3298-1-ND
|
DigiKey | CAP CER 1.8PF 25V C0G/NPO 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12730 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
CC0201CRNPO8BN1R8
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.8 pF, 25 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CC0201CRNPO8BN1R8) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-CC0201CR8BN1R8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 1.8pF C0G 0201 Tol 0.25pF RoHS: Compliant | 16734 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0014 | Buy Now |
DISTI #
CC0201CRNPO8BN1R8
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 1.8pF C0G 0201 Tol 0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0033 | Buy Now |
DISTI #
CC0201CRNPO8BN1R8
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.8 pF, 25 V, � 0.25pF, C0G (NP0), 0201 [0603 Metric] (Alt: CC0201CRNPO8BN1R8) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 1.8pF 25VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for CC0201CRNPO8BN1R8
CC0201CRNPO8BN1R8 CAD Models
CC0201CRNPO8BN1R8 Part Data Attributes
|
CC0201CRNPO8BN1R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201CRNPO8BN1R8
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201CRNPO8BN1R8
This table gives cross-reference parts and alternative options found for CC0201CRNPO8BN1R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201CRNPO8BN1R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L1R8CT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000018uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CC0201CRNPO8BN1R8 vs 250R05L1R8CT4R |
02013A1R8CAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CC0201CRNPO8BN1R8 vs 02013A1R8CAT9A |
250R05L1R8CG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201CRNPO8BN1R8 vs 250R05L1R8CG4S |
C0201HQN250-1R8CGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201CRNPO8BN1R8 vs C0201HQN250-1R8CGP |
VJ0201A1R8CXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | CC0201CRNPO8BN1R8 vs VJ0201A1R8CXXCW1BC |
VJ0201L1R8CXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | CC0201CRNPO8BN1R8 vs VJ0201L1R8CXXCW1BC |
250R05L1R8CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201CRNPO8BN1R8 vs 250R05L1R8CG4Y |
C0201HQN250-1R8CG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0201CRNPO8BN1R8 vs C0201HQN250-1R8CG6P |
250R05L1R8CG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000018 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CC0201CRNPO8BN1R8 vs 250R05L1R8CG4Y |
250R05L1R8CG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0201CRNPO8BN1R8 vs 250R05L1R8CG4W |