Part Details for 250R05L1R8CG4Y by Johanson Technology Inc
Overview of 250R05L1R8CG4Y by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L1R8CG4Y
250R05L1R8CG4Y CAD Models
250R05L1R8CG4Y Part Data Attributes
|
250R05L1R8CG4Y
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L1R8CG4Y
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 5 INCH | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L1R8CG4Y
This table gives cross-reference parts and alternative options found for 250R05L1R8CG4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L1R8CG4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L1R8CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000018 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | 250R05L1R8CG4Y vs 250R05L1R8CT4Y |
CL03C1R8CA3GLND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Samsung Electro-Mechanics | 250R05L1R8CG4Y vs CL03C1R8CA3GLND |
CL03C1R8CA3NLND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Samsung Electro-Mechanics | 250R05L1R8CG4Y vs CL03C1R8CA3NLND |
250R05L1R8CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000018uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L1R8CG4Y vs 250R05L1R8CT4Y |
GMC02CG1R8C25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Cal-Chip Electronics | 250R05L1R8CG4Y vs GMC02CG1R8C25NTD |
GJM0335C1E1R8CB01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 250R05L1R8CG4Y vs GJM0335C1E1R8CB01W |
250R05L1R8CV4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L1R8CG4Y vs 250R05L1R8CV4S |
NMC0201NPO1R8C25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | 250R05L1R8CG4Y vs NMC0201NPO1R8C25TRP3KF |
CL03C1R8CA3GLNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Samsung Electro-Mechanics | 250R05L1R8CG4Y vs CL03C1R8CA3GLNP |
250R05L1R8CG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L1R8CG4Y vs 250R05L1R8CG4T |