Datasheets
CBTD16210DL,118 by:

CBTD16210 - 20-bit level shifting bus switch with 10-bit output enables SSOP 48-Pin

Part Details for CBTD16210DL,118 by Nexperia

Overview of CBTD16210DL,118 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CBTD16210DL,118

Part # Distributor Description Stock Price Buy
DISTI # CBTD16210DL,118
Avnet Americas Bus Switch 2-Element CMOS 20-IN 48-Pin SSOP T/R - Tape and Reel (Alt: CBTD16210DL,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ

Part Details for CBTD16210DL,118

CBTD16210DL,118 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CBTD16210DL,118 Part Data Attributes

CBTD16210DL,118 Nexperia
Buy Now Datasheet
Compare Parts:
CBTD16210DL,118 Nexperia CBTD16210 - 20-bit level shifting bus switch with 10-bit output enables SSOP 48-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SSOP
Package Description SSOP,
Pin Count 48
Manufacturer Package Code SOT370-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Date Of Intro 2017-02-01
Control Type ENABLE LOW
Family CBT/FST/QS/5C/B
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 15.875 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Number of Bits 10
Number of Functions 2
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup 0.25 ns
Propagation Delay (tpd) 0.25 ns
Seated Height-Max 2.8 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for CBTD16210DL,118

This table gives cross-reference parts and alternative options found for CBTD16210DL,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTD16210DL,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74CBT16210DLR 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch configurable with 1 or 2 control inputs 48-SSOP -40 to 85 Texas Instruments CBTD16210DL,118 vs SN74CBT16210DLR
CBT16210DL,112 CBT16210 - 20-bit bus switch with 10-bit output enables SSOP 48-Pin NXP Semiconductors CBTD16210DL,118 vs CBT16210DL,112
SN74CBT16210DLG4 CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments CBTD16210DL,118 vs SN74CBT16210DLG4
SN74CBT16861DLG4 CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments CBTD16210DL,118 vs SN74CBT16861DLG4
SN74CBT16210CDLR 5-V, 1:1 (SPST), 20-channel FET bus switch with -2-V undershoot protection & 2 control inputs 48-SSOP -40 to 85 Texas Instruments CBTD16210DL,118 vs SN74CBT16210CDLR
CBTD16210DL-T Bus Driver Nexperia CBTD16210DL,118 vs CBTD16210DL-T
935269667118 Bus Driver, CBT/FST/QS/5C/B Series, 20-Func, 1-Bit, True Output, PDSO48 Nexperia CBTD16210DL,118 vs 935269667118
CBT16210DL,118 CBT16210 - 20-bit bus switch with 10-bit output enables SSOP 48-Pin NXP Semiconductors CBTD16210DL,118 vs CBT16210DL,118
PI5C16861CVE Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CBTD16210DL,118 vs PI5C16861CVE
SN74CBT16210DLRG4 CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments CBTD16210DL,118 vs SN74CBT16210DLRG4
Part Number Description Manufacturer Compare
CBT16210DL-T IC CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-370-1, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors CBTD16210DL,118 vs CBT16210DL-T
SN74CBT16210CDL 20-Bit FET Bus Switch with -2 V Undershoot Protection 48-SSOP -40 to 85 Texas Instruments CBTD16210DL,118 vs SN74CBT16210CDL
CBTD16210DL,112 CBTD16210 - 20-bit level shifting bus switch with 10-bit output enables SSOP 48-Pin Nexperia CBTD16210DL,118 vs CBTD16210DL,112
IDT74FST163861PV8 Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, PDSO48, SSOP-48 Integrated Device Technology Inc CBTD16210DL,118 vs IDT74FST163861PV8
SN74CBT16861DL 20-Bit FET Bus Switch 48-SSOP -40 to 85 Texas Instruments CBTD16210DL,118 vs SN74CBT16861DL
SN74CBT16210CDLRG4 CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments CBTD16210DL,118 vs SN74CBT16210CDLRG4
935269667118 Bus Driver, CBT/FST/QS/5C/B Series, 20-Func, 1-Bit, True Output, PDSO48 Nexperia CBTD16210DL,118 vs 935269667118
CBT16210DL,118 CBT16210 - 20-bit bus switch with 10-bit output enables SSOP 48-Pin NXP Semiconductors CBTD16210DL,118 vs CBT16210DL,118
PI5C16861CVE Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CBTD16210DL,118 vs PI5C16861CVE
SN74CBT16861DLG4 CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments CBTD16210DL,118 vs SN74CBT16861DLG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBTD16210DL,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBTD16210DL,118 by Nexperia

Select Manufacturer
Which Manufacturer of CBTD16210DL,118 would you like to use for your alert(s)?
  • Please alert me when CBTD16210DL,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBTD16210DL,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBTD16210DL,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBTD16210DL,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBTD16210DL,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBTD16210DL,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: