Part Details for CBT3245ADS,118 by NXP Semiconductors
Overview of CBT3245ADS,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBT3245ADS,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CBT3245ADS - Bus Driver,SSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
RFQ |
Part Details for CBT3245ADS,118
CBT3245ADS,118 CAD Models
CBT3245ADS,118 Part Data Attributes
|
CBT3245ADS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBT3245ADS,118
NXP Semiconductors
CBT3245A - Octal bus switch SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | 3.90 MM, 0.635 MM PITCH, PLASTIC, MO-137, SOT-724-1, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT724-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.7 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CBT3245ADS,118
This table gives cross-reference parts and alternative options found for CBT3245ADS,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3245ADS,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT3245ADS,112 | CBT3245A - Octal bus switch SSOP2 20-Pin | NXP Semiconductors | CBT3245ADS,118 vs CBT3245ADS,112 |
CBT3245ADS | CBT/FST/QS/5C/B SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 3.90 MM, 0.635 MM PITCH, PLASTIC, MO-137, SOT-724-1, SSOP-20 | NXP Semiconductors | CBT3245ADS,118 vs CBT3245ADS |
935273909118 | Bus Driver | Nexperia | CBT3245ADS,118 vs 935273909118 |
CBT3245ADS | Bus Driver | Nexperia | CBT3245ADS,118 vs CBT3245ADS |