Capacitors
CBR08C808C1GAC
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of CBR08C808C1GAC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CBR08C808C1GAC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC9577
Newark .800Pf 100V Rohs Compliant: Yes |Kemet CBR08C808C1GAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1980
  • 5,000 $0.1870
  • 10,000 $0.1630
  • 20,000 $0.1450
  • 30,000 $0.1340
  • 50,000 $0.1220
$0.1220 / $0.1980 Buy Now
DISTI # CBR08C808C1GAC-ND
DigiKey CAP CER 0.8PF 100V C0G/NP0 0805 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1355
$0.1355 Buy Now
DISTI # CBR08C808C1GAC
Avnet Americas Capacitor Multi-layer Ceramic 0.8pF 0.25pF 100V 0805 T/R - Tape and Reel (Alt: CBR08C808C1GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1023
$0.1023 Buy Now
DISTI # 80-CBR08C808C1GAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.8pF C0G 0805 0.25pF RoHS: Compliant 0
  • 1 $0.4200
  • 10 $0.3060
  • 100 $0.2270
  • 1,000 $0.1760
  • 4,000 $0.1350
  • 24,000 $0.1320
  • 48,000 $0.1270
$0.1270 / $0.4200 Order Now

CAD Models for CBR08C808C1GAC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CBR08C808C1GAC by KEMET Corporation

CBR08C808C1GAC
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
20 Weeks
Samacsys Manufacturer
KEMET
Capacitance
8e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
31.25%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
31.25%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CBR08C808C1GAC
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CBR08C808C1GAC

This table gives cross-reference parts and alternative options found for CBR08C808C1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR08C808C1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GQM2195C2AR80CB01D Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CBR08C808C1GAC vs GQM2195C2AR80CB01D
GUQ21CG0R8C100NT Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, LEAD FREE Cal-Chip Electronics CBR08C808C1GAC vs GUQ21CG0R8C100NT
C0805HQN101-0R8CNP Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP VENKEL LTD CBR08C808C1GAC vs C0805HQN101-0R8CNP
RF0805N0R8C101CG Ceramic Capacitor, Ceramic Hitano Enterprise Corp CBR08C808C1GAC vs RF0805N0R8C101CG
GQM2195C2AR80CB01J Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CBR08C808C1GAC vs GQM2195C2AR80CB01J
GRM2195C2AR80CD01J Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd CBR08C808C1GAC vs GRM2195C2AR80CD01J
RF0805N0R8C101CT Ceramic Capacitor, Ceramic Hitano Enterprise Corp CBR08C808C1GAC vs RF0805N0R8C101CT
GHQ21CG0R8C100NTD Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, LEAD FREE Cal-Chip Electronics CBR08C808C1GAC vs GHQ21CG0R8C100NTD
RF21N0R8C101CG Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation CBR08C808C1GAC vs RF21N0R8C101CG
GRM2195C2AR80CD01D Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd CBR08C808C1GAC vs GRM2195C2AR80CD01D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBR08C808C1GAC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBR08C808C1GAC by KEMET Corporation

Select Manufacturer
Which Manufacturer of CBR08C808C1GAC would you like to use for your alert(s)?
  • Please alert me when CBR08C808C1GAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBR08C808C1GAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBR08C808C1GAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBR08C808C1GAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBR08C808C1GAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBR08C808C1GAC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: