Capacitors
GUQ21CG0R8C100NT
Cal-Chip Electronics
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, LEAD FREE

Overview of GUQ21CG0R8C100NT by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for GUQ21CG0R8C100NT by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GUQ21CG0R8C100NT by Cal-Chip Electronics

GUQ21CG0R8C100NT
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
8e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
31.25%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
31.25%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. GUQ21CG0R8C100NT
    Cal-Chip Electronics
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, LEAD FREE
    VS

Alternate Parts for GUQ21CG0R8C100NT

This table gives cross-reference parts and alternative options found for GUQ21CG0R8C100NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GUQ21CG0R8C100NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GQM2195C2AR80CB01D Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GUQ21CG0R8C100NT vs GQM2195C2AR80CB01D
C0805HQN101-0R8CNP Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP VENKEL LTD GUQ21CG0R8C100NT vs C0805HQN101-0R8CNP
RF0805N0R8C101CG Ceramic Capacitor, Ceramic Hitano Enterprise Corp GUQ21CG0R8C100NT vs RF0805N0R8C101CG
GQM2195C2AR80CB01J Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GUQ21CG0R8C100NT vs GQM2195C2AR80CB01J
GRM2195C2AR80CD01J Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd GUQ21CG0R8C100NT vs GRM2195C2AR80CD01J
RF0805N0R8C101CT Ceramic Capacitor, Ceramic Hitano Enterprise Corp GUQ21CG0R8C100NT vs RF0805N0R8C101CT
GHQ21CG0R8C100NTD Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, LEAD FREE Cal-Chip Electronics GUQ21CG0R8C100NT vs GHQ21CG0R8C100NTD
RF21N0R8C101CG Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation GUQ21CG0R8C100NT vs RF21N0R8C101CG
GRM2195C2AR80CD01D Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd GUQ21CG0R8C100NT vs GRM2195C2AR80CD01D
GHQ21CG0R8C100NT Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, LEAD FREE Cal-Chip Electronics GUQ21CG0R8C100NT vs GHQ21CG0R8C100NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GUQ21CG0R8C100NT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GUQ21CG0R8C100NT by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of GUQ21CG0R8C100NT would you like to use for your alert(s)?
  • Please alert me when GUQ21CG0R8C100NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GUQ21CG0R8C100NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GUQ21CG0R8C100NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GUQ21CG0R8C100NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GUQ21CG0R8C100NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GUQ21CG0R8C100NT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: