-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.85% +Tol, 3.85% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-CBR04C139A5GACCT-ND
|
DigiKey | CAP CER 1.3PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9880 In Stock |
|
$0.0494 / $0.3300 | Buy Now |
DISTI #
80-CBR04C139A5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.3pF C0G 0402 0.05pF RoHS: Compliant | 24427 |
|
$0.0490 / $0.3300 | Buy Now |
DISTI #
CBR04C139A5GAC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.3pF C0G 0402 0.05pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0540 / $0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR04C139A5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR04C139A5GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.85% +Tol, 3.85% -Tol, C0G, 30ppm/Cel TC, 0.0000013uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.8462% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 3.8462% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CBR04C139A5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C139A5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C1R3AB5ANNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Samsung Electro-Mechanics | CBR04C139A5GAC vs CL05C1R3AB5ANNP |
CL05C1R3AB5NNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Samsung Electro-Mechanics | CBR04C139A5GAC vs CL05C1R3AB5NNNC |
500R07S1R3AC4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Johanson Technology Inc | CBR04C139A5GAC vs 500R07S1R3AC4Y |
CL05C1R3AB5NNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Samsung Electro-Mechanics | CBR04C139A5GAC vs CL05C1R3AB5NNND |
500R07S1R3AU4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Johanson Technology Inc | CBR04C139A5GAC vs 500R07S1R3AU4T |
CL05C1R3AB5NNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Samsung Electro-Mechanics | CBR04C139A5GAC vs CL05C1R3AB5NNNS |
500R07S1R3AU4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Johanson Technology Inc | CBR04C139A5GAC vs 500R07S1R3AU4W |
500R07S1R3AG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Johanson Technology Inc | CBR04C139A5GAC vs 500R07S1R3AG4S |
500R07S1R3AV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Johanson Technology Inc | CBR04C139A5GAC vs 500R07S1R3AV4S |
500R07S1R3AC4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Johanson Technology Inc | CBR04C139A5GAC vs 500R07S1R3AC4T |