Part Details for CL05C1R3AB5NNNC by Samsung Electro-Mechanics
Overview of CL05C1R3AB5NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05C1R3AB5NNNC
CL05C1R3AB5NNNC CAD Models
CL05C1R3AB5NNNC Part Data Attributes
|
CL05C1R3AB5NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05C1R3AB5NNNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.8462% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 3.8462% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05C1R3AB5NNNC
This table gives cross-reference parts and alternative options found for CL05C1R3AB5NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05C1R3AB5NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C1R3AB5ANNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Samsung Electro-Mechanics | CL05C1R3AB5NNNC vs CL05C1R3AB5ANNP |
500R07S1R3AC4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Johanson Technology Inc | CL05C1R3AB5NNNC vs 500R07S1R3AC4Y |
CL05C1R3AB5NNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Samsung Electro-Mechanics | CL05C1R3AB5NNNC vs CL05C1R3AB5NNND |
500R07S1R3AU4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Johanson Technology Inc | CL05C1R3AB5NNNC vs 500R07S1R3AU4T |
CL05C1R3AB5NNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, C0G, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Samsung Electro-Mechanics | CL05C1R3AB5NNNC vs CL05C1R3AB5NNNS |
500R07S1R3AU4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Johanson Technology Inc | CL05C1R3AB5NNNC vs 500R07S1R3AU4W |
500R07S1R3AG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Johanson Technology Inc | CL05C1R3AB5NNNC vs 500R07S1R3AG4S |
500R07S1R3AV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Johanson Technology Inc | CL05C1R3AB5NNNC vs 500R07S1R3AV4S |
500R07S1R3AC4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Johanson Technology Inc | CL05C1R3AB5NNNC vs 500R07S1R3AC4T |
500R07S1R3AT4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.8462% +Tol, 3.8462% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Johanson Technology Inc | CL05C1R3AB5NNNC vs 500R07S1R3AT4S |