-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9037
|
Newark | Cap, 10Pf, 25V, 5%, 0201, Capacitance:10Pf, Voltage Rating:25V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0201 [0603 Metric], Automotive Qualification Standard:-, Rohs Compliant: Yes |Kemet CBR02C100J3GAC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0510 / $0.1060 | Buy Now |
DISTI #
399-6146-1-ND
|
DigiKey | CAP CER 10PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
115805 In Stock |
|
$0.0347 / $0.2300 | Buy Now |
DISTI #
CBR02C100J3GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CBR02C100J3GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0389 / $0.0440 | Buy Now |
DISTI #
80-CBR02C100J3G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10pF C0G 0201 5% RoHS: Compliant | 23598 |
|
$0.0340 / $0.1800 | Buy Now |
DISTI #
V72:2272_13926403
|
Arrow Electronics | Cap Ceramic 10pF 25V C0G 5% Pad SMD 0201 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2115 Container: Cut Strips | Americas - 11992 |
|
$0.0331 / $0.0828 | Buy Now |
DISTI #
70395109
|
RS | 0201 C, CBR 10pF Ceramic Multilayer Capacitor,25V dc,+125C, C0G Dielectric,+/-5% | KEMET CBR02C100J3GAC RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0410 / $0.0520 | RFQ |
DISTI #
59610126
|
Verical | Cap Ceramic 10pF 25V C0G 5% Pad SMD 0201 125°C Medical T/R RoHS: Compliant Min Qty: 178 Package Multiple: 1 Date Code: 2115 | Americas - 11992 |
|
$0.0331 / $0.0435 | Buy Now |
DISTI #
CBR02C100J3GAC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10pF C0G 0201 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0386 / $0.0396 | Buy Now |
DISTI #
CBR02C100J3GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CBR02C100J3GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0389 / $0.0440 | Buy Now |
DISTI #
CBR02C100J3GAC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 25 V, � 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CBR02C100J3GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR02C100J3GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR02C100J3GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CBR02C100J3GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR02C100J3GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G1E100D(030BG) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00001 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CBR02C100J3GAC vs C0603C0G1E100D(030BG) |
GRP0335C1E100JD01B | CAPACITOR, CERAMIC, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | CBR02C100J3GAC vs GRP0335C1E100JD01B |
VJ0201A100JXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | CBR02C100J3GAC vs VJ0201A100JXXCW1BC |
250R05L100JG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CBR02C100J3GAC vs 250R05L100JG4W |
02013A100JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CBR02C100J3GAC vs 02013A100JA79A |
250R05L100JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00001 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | CBR02C100J3GAC vs 250R05L100JT4Y |
250R05L100JG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CBR02C100J3GAC vs 250R05L100JG4T |
AC0201JRNPO8BN100 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | YAGEO Corporation | CBR02C100J3GAC vs AC0201JRNPO8BN100 |
250R05L100JG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CBR02C100J3GAC vs 250R05L100JG4Y |
02013A100JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CBR02C100J3GAC vs 02013A100JAT7A |