Part Details for GRP0335C1E100JD01B by Murata Manufacturing Co Ltd
Overview of GRP0335C1E100JD01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP0335C1E100JD01B
GRP0335C1E100JD01B CAD Models
GRP0335C1E100JD01B Part Data Attributes:
|
GRP0335C1E100JD01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP0335C1E100JD01B
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Manufacturer Series | GRP03 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | GRP033(5C) | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRP0335C1E100JD01B
This table gives cross-reference parts and alternative options found for GRP0335C1E100JD01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP0335C1E100JD01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L100JV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRP0335C1E100JD01B vs 250R05L100JV4R |
KGM03ACG1E100JN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GRP0335C1E100JD01B vs KGM03ACG1E100JN |
C0603NP0100JFT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Darfon Corporation | GRP0335C1E100JD01B vs C0603NP0100JFT |
GRM0335C1E100JD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRP0335C1E100JD01B vs GRM0335C1E100JD01J |
250R05L100JG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GRP0335C1E100JD01B vs 250R05L100JG4R |
250R05L100JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | GRP0335C1E100JD01B vs 250R05L100JT4Y |
VJ0201A100JXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | GRP0335C1E100JD01B vs VJ0201A100JXXCW1BC |
02013A100DAT2A | Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | GRP0335C1E100JD01B vs 02013A100DAT2A |
0201CG100J250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | GRP0335C1E100JD01B vs 0201CG100J250N |
250R05L100JV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GRP0335C1E100JD01B vs 250R05L100JV4Y |