There are no models available for this part yet.
Overview of CBM9W4M550000 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CBM9W4M550000 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
276-CBM9W4M550000
|
Mouser Electronics | D-Sub Mixed Contact Connectors | 0 |
|
$66.1500 / $82.0900 | Order Now | |
DISTI #
POSCBM9W4M550000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSCBM9W4M550000
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for CBM9W4M550000 by Amphenol Positronic
Part Data Attributes for CBM9W4M550000 by Amphenol Positronic
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 4
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
ZINC
|
Shell Material
|
BRASS/STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for CBM9W4M550000
This table gives cross-reference parts and alternative options found for CBM9W4M550000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM9W4M550000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMU9C4PYK87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM9W4M550000 vs DBMU9C4PYK87 |
DBMY9W4PNMBSFR163 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM9W4M550000 vs DBMY9W4PNMBSFR163 |
DEMY-9W4PH | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBM9W4M550000 vs DEMY-9W4PH |
DBO9W4300H40LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CBM9W4M550000 vs DBO9W4300H40LF |
DEME-9W4PM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBM9W4M550000 vs DEME-9W4PM |
DBMMG9C4PJ-A101 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM9W4M550000 vs DBMMG9C4PJ-A101 |
DDMME-9W4PZ | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBM9W4M550000 vs DDMME-9W4PZ |
DBM-9C4P-1AFN-A191-K87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | CBM9W4M550000 vs DBM-9C4P-1AFN-A191-K87 |
DBMQ-9H4P-OL4-A190-K87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | CBM9W4M550000 vs DBMQ-9H4P-OL4-A190-K87 |
L177TWB9W4PEP2SV3FRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM9W4M550000 vs L177TWB9W4PEP2SV3FRM6 |