There are no models available for this part yet.
Overview of CBM9W4M35000X by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CBM9W4M35000X by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AJ5224
|
Newark | Cbm9W4M35000X |Positronic CBM9W4M35000X RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.6200 / $95.4500 | Buy Now | |
DISTI #
276-CBM9W4M35000X
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Male Connector 9P Solder Tail Straight 9W4 Tin Shell RoHS: Not Compliant | 0 |
|
$50.3000 / $62.4200 | Order Now | |
DISTI #
POSCBM9W4M35000X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSCBM9W4M35000X
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for CBM9W4M35000X by Amphenol Positronic
Part Data Attributes for CBM9W4M35000X by Amphenol Positronic
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 4
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.25 inch
|
Body Length
|
1.541 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S5P4
|
Contact Finish Mating
|
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.108 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
HOLE .12
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.84 mm
|
Rated Current (Signal)
|
7.5 A
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Terminal Pitch
|
2.74 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for CBM9W4M35000X
This table gives cross-reference parts and alternative options found for CBM9W4M35000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM9W4M35000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBV9W4343G40LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CBM9W4M35000X vs DBV9W4343G40LF |
DBM-9C4P-OL4-A190-K87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | CBM9W4M35000X vs DBM-9C4P-OL4-A190-K87 |
DBMZ9H4PYK127 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM9W4M35000X vs DBMZ9H4PYK127 |
L177TWB9W4PMSV4RRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM9W4M35000X vs L177TWB9W4PMSV4RRM6 |
L77TWB9W4PMCSV4FRM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM9W4M35000X vs L77TWB9W4PMCSV4FRM6 |
DDM-9W4PZTI | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBM9W4M35000X vs DDM-9W4PZTI |
DBM-9W4P-1A0N-K87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM9W4M35000X vs DBM-9W4P-1A0N-K87 |
DBMV9X4PYK127A226 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM9W4M35000X vs DBMV9X4PYK127A226 |
DBO9W4P043A00LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | CBM9W4M35000X vs DBO9W4P043A00LF |
DBM-9P4P-1A7N-A191-K87-146 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | CBM9W4M35000X vs DBM-9P4P-1A7N-A191-K87-146 |