Part Details for CBD7W2F20Z0X by Amphenol Positronic
Overview of CBD7W2F20Z0X by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD7W2F20Z0X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ4492
|
Newark | Cbd7W2F20Z0X |Positronic CBD7W2F20Z0X Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0400 / $66.6400 | Buy Now |
DISTI #
276-CBD7W2F20Z0X
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 7W2F SOD GF TIN RoHS: Not Compliant | 0 |
|
$38.8700 / $48.2400 | Order Now |
DISTI #
POSCBD7W2F20Z0X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD7W2F20Z0X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Combo D-Sub, 7 contacts Min Qty: 1 | 4 |
|
$22.2600 / $58.0800 | Buy Now |
Part Details for CBD7W2F20Z0X
CBD7W2F20Z0X CAD Models
CBD7W2F20Z0X Part Data Attributes
|
CBD7W2F20Z0X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD7W2F20Z0X
Amphenol Positronic
D Subminiature Connector, 7 Contact(s), Female,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD7W2F20Z0X
This table gives cross-reference parts and alternative options found for CBD7W2F20Z0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD7W2F20Z0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWA7W2SHSV4FRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBD7W2F20Z0X vs L177TWA7W2SHSV4FRM6 |
DCM-7W2SZ | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBD7W2F20Z0X vs DCM-7W2SZ |
L177TWA7W2SMCSV4FRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBD7W2F20Z0X vs L177TWA7W2SMCSV4FRM6 |
DDM-7W2SZ | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBD7W2F20Z0X vs DDM-7W2SZ |
L77TWA7W2SHSV4RRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBD7W2F20Z0X vs L77TWA7W2SHSV4RRM6 |
DA7W2S300G40LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | CBD7W2F20Z0X vs DA7W2S300G40LF |
L177TWA7W2SSYRM84 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBD7W2F20Z0X vs L177TWA7W2SSYRM84 |
L77TWA7W2SHCSVRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBD7W2F20Z0X vs L77TWA7W2SHCSVRM6 |
DAI7W2S300H00LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | CBD7W2F20Z0X vs DAI7W2S300H00LF |
DAMX-7C2S-OL4-A191-A197 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | CBD7W2F20Z0X vs DAMX-7C2S-OL4-A191-A197 |