Part Details for DDM-7W2SZ by Cinch Connectivity Solutions
Overview of DDM-7W2SZ by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DDM-7W2SZ
DDM-7W2SZ CAD Models
DDM-7W2SZ Part Data Attributes
|
DDM-7W2SZ
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DDM-7W2SZ
Cinch Connectivity Solutions
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDM-7W2SZ
This table gives cross-reference parts and alternative options found for DDM-7W2SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDM-7W2SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWA7W2SHSV4FRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDM-7W2SZ vs L177TWA7W2SHSV4FRM6 |
DCM-7W2SZ | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DDM-7W2SZ vs DCM-7W2SZ |
L177TWA7W2SMCSV4FRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDM-7W2SZ vs L177TWA7W2SMCSV4FRM6 |
L77TWA7W2SHSV4RRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDM-7W2SZ vs L77TWA7W2SHSV4RRM6 |
DA7W2S300G40LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DDM-7W2SZ vs DA7W2S300G40LF |
L177TWA7W2SSYRM84 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDM-7W2SZ vs L177TWA7W2SSYRM84 |
L77TWA7W2SHCSVRM6 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DDM-7W2SZ vs L77TWA7W2SHCSVRM6 |
DAI7W2S300H00LF | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DDM-7W2SZ vs DAI7W2S300H00LF |
DAMX-7C2S-OL4-A191-A197 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DDM-7W2SZ vs DAMX-7C2S-OL4-A191-A197 |
DAM-7P2S-1AHN-A191-A197 | D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DDM-7W2SZ vs DAM-7P2S-1AHN-A191-A197 |