Datasheets
CBD43W2F2S50T0 by: Amphenol Positronic

D Subminiature Connector,

Part Details for CBD43W2F2S50T0 by Amphenol Positronic

Overview of CBD43W2F2S50T0 by Amphenol Positronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for CBD43W2F2S50T0

Part # Distributor Description Stock Price Buy
DISTI # 3937-CBD43W2F2S50T0-600081-ND
DigiKey D-SUB CONNECTOR Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 276-CBD43W2F2S50T0
Mouser Electronics D-Sub Mixed Contact Connectors COMBO 43W2F SOD S5 GF ZINC 0
  • 1 $100.9000
  • 10 $92.5900
  • 25 $89.0300
  • 50 $86.0600
$86.0600 / $100.9000 Order Now
DISTI # POSCBD43W2F2S50T0
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSCBD43W2F2S50T0
Interstate Connecting Components   0
Buy Now

Part Details for CBD43W2F2S50T0

CBD43W2F2S50T0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CBD43W2F2S50T0 Part Data Attributes

CBD43W2F2S50T0 Amphenol Positronic
Buy Now Datasheet
Compare Parts:
CBD43W2F2S50T0 Amphenol Positronic D Subminiature Connector,
Part Life Cycle Code Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.605 inch
Body Depth 0.259 inch
Body Length 2.635 inch
Connector Type D SUBMINIATURE CONNECTOR
Contact Arrangement S41P2
Contact Design MACHINED
Contact Gender FEMALE
Contact Pattern MIXED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Option 1 #4-40
Mounting Option 2 LOCKNUT
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Power) 80 A
Rated Current (Signal) 7.5 A
Reference Standard CSA, UL
Shell Finish ZINC
Shell Material STEEL
Shell Size 5/D
Terminal Length 0.125 inch
Termination Type SOLDER
Total Number of Contacts 43
UL Flammability Code 94V-0
Wire Size-Max 20 AWG

Alternate Parts for CBD43W2F2S50T0

This table gives cross-reference parts and alternative options found for CBD43W2F2S50T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD43W2F2S50T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CBD43W2F65S0TS/AA D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD43W2F2S50T0 vs CBD43W2F65S0TS/AA
CBD43W2F3500E30/AA D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBD43W2F2S50T0 vs CBD43W2F3500E30/AA
CBD43W2F3500ES/AA D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBD43W2F2S50T0 vs CBD43W2F3500ES/AA
CBD43W2F65S60V50 D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD43W2F2S50T0 vs CBD43W2F65S60V50
CBD43W2F37S0TS/AA D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD43W2F2S50T0 vs CBD43W2F37S0TS/AA
CBD43W2F20HV5X D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBD43W2F2S50T0 vs CBD43W2F20HV5X
CBD43W2F36S60V5S D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD43W2F2S50T0 vs CBD43W2F36S60V5S
CBD43W2F20HE0/AA D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBD43W2F2S50T0 vs CBD43W2F20HE0/AA
CBD43W2F2S50V50/AA D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD43W2F2S50T0 vs CBD43W2F2S50V50/AA
CBD43W2F3600V5X/AA D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBD43W2F2S50T0 vs CBD43W2F3600V5X/AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBD43W2F2S50T0 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBD43W2F2S50T0 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of CBD43W2F2S50T0 would you like to use for your alert(s)?
  • Please alert me when CBD43W2F2S50T0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBD43W2F2S50T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBD43W2F2S50T0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBD43W2F2S50T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBD43W2F2S50T0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBD43W2F2S50T0 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: