Part Details for CBD43W2F65S60V50 by Amphenol Positronic
Overview of CBD43W2F65S60V50 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD43W2F65S60V50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD43W2F65S60V50
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 43W2F PCB STR S6 GF H ZI | 0 |
|
$70.3200 / $87.2700 | Order Now |
DISTI #
POSCBD43W2F65S60V50
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
77841981
|
Verical | CBD43W2F65S60V50 Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$77.6597 / $87.0904 | Buy Now |
DISTI #
POSCBD43W2F65S60V50
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBD43W2F65S60V50
|
PEI Genesis | COMBO 43W2F PCB STR S6 GF H ZI Min Qty: 1 | 23 |
|
$47.8800 / $50.7600 | Buy Now |
Part Details for CBD43W2F65S60V50
CBD43W2F65S60V50 CAD Models
CBD43W2F65S60V50 Part Data Attributes
|
CBD43W2F65S60V50
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD43W2F65S60V50
Amphenol Positronic
D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.605 inch | |
Body Depth | 0.289 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S41P2 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.12 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD43W2F65S60V50
This table gives cross-reference parts and alternative options found for CBD43W2F65S60V50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD43W2F65S60V50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBD43W2F20GV3S | Amphenol Positronic | Check for Price | D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD43W2F65S60V50 vs CBD43W2F20GV3S |
CBD43W2F37S50V50/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | CBD43W2F65S60V50 vs CBD43W2F37S50V50/AA |
CBD43W2F6500V50/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD43W2F65S60V50 vs CBD43W2F6500V50/AA |
CBD43W2F65S60TS/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | CBD43W2F65S60V50 vs CBD43W2F65S60TS/AA |
CBD43W2F20HV50 | Amphenol Positronic | Check for Price | D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD43W2F65S60V50 vs CBD43W2F20HV50 |
CBD43W2F3500V50/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD43W2F65S60V50 vs CBD43W2F3500V50/AA |
CBD43W2F36S50V50 | Amphenol Positronic | Check for Price | D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | CBD43W2F65S60V50 vs CBD43W2F36S50V50 |
CBD43W2F3700V50 | Amphenol Positronic | Check for Price | D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD43W2F65S60V50 vs CBD43W2F3700V50 |
CBD43W2F3S60V5X | Amphenol Positronic | Check for Price | D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | CBD43W2F65S60V50 vs CBD43W2F3S60V5X |
CBD43W2F36S50V5X | Amphenol Positronic | Check for Price | D Subminiature Connector, 43 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | CBD43W2F65S60V50 vs CBD43W2F36S50V5X |