Part Details for CBD3W3F000E20 by Amphenol Positronic
Overview of CBD3W3F000E20 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD3W3F000E20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5118
|
Newark | Cbd3W3F000E20 |Positronic CBD3W3F000E20 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $11.7400 | Buy Now |
DISTI #
276-CBD3W3F000E20
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 3W3F SOD ZINC RoHS: Not Compliant | 0 |
|
$4.2100 / $7.2300 | Order Now |
DISTI #
POSCBD3W3F000E20
|
Heilind Electronics | D-SUB COMBO-D CONNECTOR 3 POSITION CRIMP (NOT INCL.) | Americas - 0 in Stock |
|
$7.5896 / $14.4061 | Buy Now |
DISTI #
POSCBD3W3F000E20
|
Interstate Connecting Components | D-SUB COMBO-D CONNECTOR 3 POSITION CRIMP (NOT INCL.) | 0 |
|
$7.5896 / $14.4061 | Buy Now |
DISTI #
CBD3W3F000E20
|
PEI Genesis | COMBO 3W3F SOD ZINC Min Qty: 1 | 1248 |
|
$3.4100 / $3.8900 | Buy Now |
|
Powell Electronics | Combo D-Sub, 3 contacts Min Qty: 1 | 84 |
|
$6.2500 / $7.6000 | Buy Now |
Part Details for CBD3W3F000E20
CBD3W3F000E20 CAD Models
CBD3W3F000E20 Part Data Attributes
|
CBD3W3F000E20
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD3W3F000E20
Amphenol Positronic
D Subminiature Connector, 3 Contact(s), Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.259 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.27 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD3W3F000E20
This table gives cross-reference parts and alternative options found for CBD3W3F000E20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD3W3F000E20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMY-3W3SM | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBD3W3F000E20 vs DAMY-3W3SM |
DDMY-3W3SBT | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBD3W3F000E20 vs DDMY-3W3SBT |
DAM-3PK3S-1APN-A191-A197 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | CBD3W3F000E20 vs DAM-3PK3S-1APN-A191-A197 |
DAM3W3SNMBWFR163 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | CBD3W3F000E20 vs DAM3W3SNMBWFR163 |
DCM-3W3SHT | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBD3W3F000E20 vs DCM-3W3SHT |
L77TWA3W3SEP2VA514RM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBD3W3F000E20 vs L77TWA3W3SEP2VA514RM6 |
DEMMY-3W3SB | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBD3W3F000E20 vs DEMMY-3W3SB |
L177TWA3W3SMP3V3FRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBD3W3F000E20 vs L177TWA3W3SMP3V3FRM6 |
L77TWA3W3SHP2SV3RRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBD3W3F000E20 vs L77TWA3W3SHP2SV3RRM6 |
DAMMN3V3SN-A101 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | CBD3W3F000E20 vs DAMMN3V3SN-A101 |